Showing
1 - 25
of 1,306
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN1006
ESDSLC16VLB-TP
TVS DIODE 16VWM 30VC DFN1006-2
Micro Commercial Co
122,703
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.04548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-116V (Max)18V30V1A (8/20µs)30WNoGeneral Purpose0.7pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
SOD-523uni
ESD12VD5-TP
TVS DIODE 12VWM 25VC SOD523
Micro Commercial Co
535,867
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.05778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V (Max)14.1V25V9.6A (8/20µs)240WNoGeneral Purpose55pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-523uni
ESD5V0D5-TP
TVS DIODE 5VWM 18.6VC SOD523
Micro Commercial Co
149,736
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.05778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.2V18.6V11.6A (8/20µs)174WNoGeneral Purpose80pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-523uni
ESD3V3D5-TP
TVS DIODE 3.3VWM 14.1VC SOD523
Micro Commercial Co
125,148
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.05778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)5V14.1V11.2A (8/20µs)158WNoGeneral Purpose105pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-323
ESD5V0D3-TP
TVS DIODE 5VWM 15.5VC SOD323
Micro Commercial Co
824,421
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.2V15.5V12A (8/20µs)350WNoGeneral Purpose350pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
DO-214AC, SMA
SMAJ30A-TP
TVS DIODE 30VWM 48.4VC DO214AC
Micro Commercial Co
84,689
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.08731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V48.4V8.3A400WNoGeneral Purpose--55°C ~ 175°C (TA)Surface MountDO-214AC, SMADO-214AC (SMA)
SOD-123
SMF5.0A-TP
TVS DIODE 5VWM 9.2VC SOD123FL
Micro Commercial Co
262,313
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V21.7A200WNoGeneral Purpose--65°C ~ 175°C (TA)Surface MountSOD-123FSOD-123FL
SOD-123
SMF33A-TP
TVS DIODE 33VWM 53.3VC SOD123FL
Micro Commercial Co
159,464
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V53.3V3.8A200WNoGeneral Purpose--65°C ~ 175°C (TA)Surface MountSOD-123FSOD-123FL
SOD-523uni
ESD5V0D5B-TP
TVS DIODE 5VWM 13VC SOD523
Micro Commercial Co
792,739
In Stock
1 : $0.50000
Cut Tape (CT)
8,000 : $0.10550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.8V13V12A150WNoGeneral Purpose27pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-323
ESD5V0D3B-TP
TVS DIODE 5VWM 13.5VC SOD323
Micro Commercial Co
193,432
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.8V13.5V8A (8/20µs)500WNoGeneral Purpose35pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOD-323
ESD12VD3B-TP
TVS DIODE 12VWM 15.5VC SOD323
Micro Commercial Co
247,967
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.11421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)13.5V15.5V1A (8/20µs)350WNoGeneral Purpose80pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
DO-214AA SMB
SMBJP6KE6.8A-TP
TVS DIODE 5.8VWM 10.5VC DO214AA
Micro Commercial Co
266,702
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.8V6.45V10.5V58.1A600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
DO-214AA SMB
SMBJ33CA-TP
TVS DIODE 33VWM 53.3VC DO214AA
Micro Commercial Co
123,048
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-133V36.7V53.3V11.3A600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
SOT-23-6
SRV05-4L-TP
TVS DIODE 5VWM 17.5VC SOT23-6L
Micro Commercial Co
13,079
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V17.5V12A (8/20µs)350WYesGeneral Purpose1.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6L
SOD-323
ESDLC3V3D3-TP
TVS DIODE 3.3VWM 36VC SOD323
Micro Commercial Co
312,912
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4V36V28A (8/20µs)350WNoGeneral Purpose4.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOD-323
ESDLC3V3D3B-TP
TVS DIODE 3.3VWM 36VC SOD323
Micro Commercial Co
260,006
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V4V36V28A (8/20µs)350WNoGeneral Purpose4.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOD-323
ESDLC5V0D3-TP
TVS DIODE 5VWM 32VC SOD323
Micro Commercial Co
197,373
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6V32V21A (8/20µs)350WNoGeneral Purpose5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOT-23-3
SM712-TP
TVS DIODE 12VWM 21VC SOT23
Micro Commercial Co
93,465
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max)13.3V21V5A (8/20µs)400WNoGeneral Purpose45pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
DO-214AB (SMC)
5.0SMLJ60CA-TP
TVS DIODE 60VWM 96.8VC DO214AB
Micro Commercial Co
17,540
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.87000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-160V66.7V96.8V51.7A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-218AB
SM8S36A-TP
TVS DIODE 36VWM 58.1VC DO218AB
Micro Commercial Co
13,321
In Stock
1 : $3.27000
Cut Tape (CT)
750 : $2.05027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V40V58.1V114A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
DO-218AB
SM8S30A-TP
TVS DIODE 30VWM 48.4VC DO218AB
Micro Commercial Co
18,451
In Stock
1 : $3.27000
Cut Tape (CT)
750 : $2.05039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V48.4V136A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
DFN1006
ESDSB5V0LB-TP
TVS DIODE 5VWM 13VC 2DFN1006
Micro Commercial Co
40,843
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.03082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.1V13V20A (8/20µs)260WNoGeneral Purpose35pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
DFN1006
ESDSLC5V0LB-TP
TVS DIODE 5VWM 20VC DFN1006
Micro Commercial Co
35,412
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V20V4A (8/20µs)80WNoGeneral Purpose0.26pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
DFN1006
ESD5V0LB-TP
TVS DIODE 5VWM 16VC DFN1006-2
Micro Commercial Co
38,941
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V16V25A (8/20µs)400WNoGeneral Purpose80pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
DFN1006
ESD24VLB-TP
TVS DIODE 24VWM 40VC 2DFN1006
Micro Commercial Co
35,704
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.05093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)27V40V5A (8/20µs)300WNoGeneral Purpose20pF @ 1MHz (Max)-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)2-DFN1006
Showing
1 - 25
of 1,306

Micro Commercial Co TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.