Showing
1 - 25
of 64
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923
D5V0M1U2S9-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
994,584
In Stock
1,050,000
Factory
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.5V (Max)6.2V12V9A (8/20µs)108WNoGeneral Purpose54pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountSOD-923SOD-923
SOD-962
PESD5V0C1BSFYL
TVS DIODE 5VWM 6.5VC DSN0603-2
Nexperia USA Inc.
294,366
In Stock
1 : $0.41000
Cut Tape (CT)
9,000 : $0.06812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V6.5V (Typ)9A (8/20µs)-NoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOD-323
CDSOD323-T24SC
TVS DIODE 24VWM 46.2VC SOD323
Bourns Inc.
83,541
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.28548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V26.7V46.2V (Typ)9A (8/20µs)400WNoGeneral Purpose40pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
X1-DFN1006
DESDALC5LP-7B
TVS DIODE 3VWM 16.7VC DFN1006-2
Diodes Incorporated
327,446
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.03929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V5.8V16.7V9A (8/20µs)150WNoGeneral Purpose26pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount0402 (1006 Metric)X1-DFN1006-2
X1-DFN1006
DESD12V0S1BL-7B
TVS DIODE 12VWM 33.5VC DFN1006-2
Diodes Incorporated
364,519
In Stock
30,000
Factory
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)15V33.5V9A (8/20µs)300WNoAutomotive20pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount0402 (1006 Metric)X1-DFN1006-2
SOD-923
D5V0M1U2S9Q-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
12,165
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.04548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1-5.5V (Max)6.2V12V9A (8/20µs)108WNoAutomotive, HDMI, USB54pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountSOD-923SOD-923
SOD-962
PESD5V0C1USFYL
TVS DIODE 5VWM 3VC DSN0603-2
Nexperia USA Inc.
32,656
In Stock
1 : $0.41000
Cut Tape (CT)
9,000 : $0.06233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)5.5V3V9A (8/20µs)-NoGeneral Purpose0.45pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOD-962
PESD3V3C1BSFYL
TVS DIODE 3.3VWM 5.5VC DSN0603-2
Nexperia USA Inc.
7,500
In Stock
1 : $0.41000
Cut Tape (CT)
9,000 : $0.06812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)6V5.5V9A (8/20µs)-NoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
104,782
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.06949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V (Max)7.5V16V9A (8/20µs)120WNoGeneral Purpose70pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-962
PESD7V0C1BSFYL
TVS DIODE 7VWM 5.5VC DSN0603-2
Nexperia USA Inc.
36,708
In Stock
1 : $0.44000
Cut Tape (CT)
9,000 : $0.07422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V (Max)7.5V5.5V9A (8/20µs)-NoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOT-23-3
CDSOT23-T36C
TVS DIODE 36VWM 76.8VC SOT23-3
Bourns Inc.
6,330
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-136V40V76.8V9A (8/20µs)500WNoGeneral Purpose60pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOD-323
CDSOD323-T18S
TVS DIODE 18VWM 40VC SOD323
Bourns Inc.
11,571
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.25600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V20V40V (Typ)9A (8/20µs)500WNoGeneral Purpose90pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOD-323
CDSOD323-T18SC
TVS DIODE 18VWM 40VC SOD323
Bourns Inc.
18,953
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.28548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-118V20V40V (Typ)9A (8/20µs)400WNoGeneral Purpose40pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-76, SOD-323SOD-323
SC-101 SOT-883
PESD5V0V2BMYL
TVS DIODE 5VWM 12.5VC SOT883
Nexperia USA Inc.
19,612
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.06140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-25V (Max)5.5V12.5V9A (8/20µs)-NoAutomotive18pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-101, SOT-883SOT-883
14,834
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)26.7V54V9A (8/20µs)350WNoUSB1pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOT-23-3
AQ24-02HTG
TVS DIODE 24VWM 42VC SOT23-3
Littelfuse Inc.
29,034
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-24V (Max)26.7V42V9A (8/20µs)500WNoAutomotive, CAN60pF @ 1MHz-40°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
CDSOT23-T36LC
TVS DIODE 36VWM 76.8VC SOT23-3
Bourns Inc.
14,573
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener--36V40V76.8V9A (8/20µs)500WNoGeneral Purpose5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
P6KE,TRANSIL Series
P6KE250ARL
TVS DIODE 213VWM 442VC DO15
STMicroelectronics
33,501
In Stock
1 : $0.68000
Cut Tape (CT)
6,000 : $0.24553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-213V237V442V9A (8/20µs)600WNoGeneral Purpose310pF @ 1MHz-Through HoleDO-204AC, DO-15, AxialDO-15 (DO-204AC)
P6KE,TRANSIL Series
P6KE250CA
TVS DIODE 213VWM 442VC DO15
STMicroelectronics
3,685
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.26822
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveZener-1213V237V442V9A (8/20µs)600WNoGeneral Purpose155pF @ 1MHz-Through HoleDO-204AC, DO-15, AxialDO-15 (DO-204AC)
TRANSIL DO-15 Series
P6KE250CARL
TVS DIODE 213VWM 442VC DO15
STMicroelectronics
141
In Stock
1 : $0.50000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteZener-1213V237V442V9A (8/20µs)600WNoGeneral Purpose155pF @ 1MHz-Through HoleDO-204AC, DO-15, AxialDO-15 (DO-204AC)
UBDXXXXLXX
SBD8C05L01
TVS ESD, SOD882, 5V, 12V, REEL
YAGEO
10,000
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.6V14V9A (8/20µs)-NoGeneral Purpose30pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882
SOT-23-3
CDSOT23-T36
TVS DIODE 36VWM 76.8VC SOT23-3
Bourns Inc.
11,960
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.16585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V40V76.8V9A (8/20µs)500WNoGeneral Purpose80pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-553-5
NZQA6V2XV5T1G
TVS DIODE 4VWM 11.5VC SOT553
onsemi
3,164
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.10494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-4V5.89V11.5V9A (8/20µs)100WNoGeneral Purpose80pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOT-553SOT-553
BD63731EFV-E2
VS7V0UD1HST15R
UNI-DIRECTIONAL, RASMID SERIES,
Rohm Semiconductor
14,980
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.05275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V (Max)7.2V14V9A (8/20µs)126WNoGeneral Purpose66pF @ 1MHz150°C (TJ)Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
SOD-882
ESDALC5-1BT2Y
TVS DIODE 5VWM 17.5VC SOD882T
STMicroelectronics
11,418
In Stock
1 : $0.50000
Cut Tape (CT)
12,000 : $0.18165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.8V17.5V9A (8/20µs)150WNoAutomotive26pF @ 1MHz-50°C ~ 125°C (TJ)Surface MountSOD-882SOD-882T
Showing
1 - 25
of 64

9A (8/20µs) TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.