Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4E004DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
3,752
In Stock
10,000
Factory
1 : $0.60000
Cut Tape (CT)
5,000 : $0.19981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.5V (Max)6V---YesEthernet--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
13,709
In Stock
10,000
Factory
1 : $0.84000
Cut Tape (CT)
5,000 : $0.31732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.5V6V-3A (8/20µs)60WYesUSB--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD4S009DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
28,142
In Stock
10,000
Factory
1 : $0.95000
Cut Tape (CT)
5,000 : $0.40800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.5V (Max)9V--25WYesEthernet, HDMI--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD2E001DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
41,939
In Stock
10,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.18444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.5V (Max)11V---YesEthernet--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD3E001DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
0
In Stock
Check Lead Time
1 : $0.51000
Cut Tape (CT)
5,000 : $0.16907
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSteering (Rail to Rail)35.5V (Max)11V--90WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD2E001DRYRG4
TVS DIODE 5.5VWM 6SON
Texas Instruments
0
In Stock
10,000
Factory
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-KeySteering (Rail to Rail)25.5V (Max)11V---YesEthernet--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD3E001DRYRG4
TVS DIODE 5.5VWM 6SON
Texas Instruments
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-KeySteering (Rail to Rail)35.5V (Max)11V--90WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
6UFDFN
TPD4E004DRYRG4
TVS DIODE 5.5VWM 6SON
Texas Instruments
0
In Stock
10,000
Factory
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-KeySteering (Rail to Rail)45.5V (Max)6V---YesEthernet--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
Showing
1 - 8
of 8

6-SON (1.45x1) TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.