3A (8/20µs) TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,065,130 In Stock 156,000 Factory | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
502,588 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.04559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.3V (Max) | 7V | 14V | 3A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
210,969 In Stock 210,000 Factory | 1 : $0.45000 Cut Tape (CT) 10,000 : $0.06707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
621,347 In Stock | 1 : $0.48000 Cut Tape (CT) 15,000 : $0.07084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 6.5V (Typ) | 11V (Typ) | 3A (8/20µs) | - | No | Ethernet, HDMI | 0.4pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-3 | ||
231,173 In Stock | 1 : $0.49000 Cut Tape (CT) 15,000 : $0.07286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | - | 5.3V (Max) | 6V | 28V (Typ) | 3A (8/20µs) | - | No | HDMI | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
509,346 In Stock | 1 : $0.54000 Cut Tape (CT) 15,000 : $0.08096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5.3V (Max) | 7V | 21V | 3A (8/20µs) | - | No | RF Antenna | 0.23pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
520,795 In Stock 116,000 Factory | 1 : $0.46000 Cut Tape (CT) 4,000 : $0.08600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 25V | 3A (8/20µs) | 75W | No | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603/SOD-523F | ||
759,307 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12V | 3A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
1,898 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V (Max) | 5.32V | 8V | 3A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | |||
510,067 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
19,481 In Stock | 1 : $0.44000 Cut Tape (CT) 10,000 : $0.08477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 15V (Max), 24V (Max) | 17.1V | 44V, 70V | 3A (8/20µs) | 160W | No | Automotive | 13pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
296,220 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 15V (Max), 24V (Max) | 17.1V | 44V, 70V | 3A (8/20µs) | 160W | No | Automotive | 13pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
184,138 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.09991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10V | 3A (8/20µs) | - | No | RF Antenna | 0.37pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
170,565 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.10265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 5MHz | -65°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
61,608 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.11007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 35V | 38V | 59V | 3A (8/20µs) | 170W | No | Automotive, CAN | - | -55°C ~ 175°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323-3 | |||
95,473 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.3V (Max) | 6V | 15V | 3A (8/20µs) | - | No | General Purpose | 0.4pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 | ||
42,623 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 36V | 39V | 61V | 3A (8/20µs) | 170W | No | Automotive, CAN | - | -55°C ~ 175°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323-3 | |||
22,140 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | Automotive, CAN | 11pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
644,222 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 50V | 3A (8/20µs) | 150W | No | Automotive, CAN | 9.3pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
224,790 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | Automotive, CAN | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
12,451 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.17451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5.5V (Max) | - | 12V (Typ) | 3A (8/20µs) | - | No | Ethernet | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
30,080 In Stock | 1 : $0.57000 Cut Tape (CT) 15,000 : $0.17550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 25.5V | 7V | 3A (8/20µs) | 60W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | |||
110,837 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.21750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 27V | 50V | 3A (8/20µs) | 150W | No | General Purpose | 50pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-XDFN | SLP1006P2T | |||
15,556 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.28050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Min) | 6.9V | 15V | 3A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-6L | ||
128,650 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.31900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 18V | 3A (8/20µs) | 50W | Yes | Ethernet, HDMI | 0.9pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) |