Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5KP,15KP Axial Series
5KP8.0A
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
469
In Stock
1 : $2.79000
Cut Tape (CT)
800 : $1.65415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-8V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
5KP,15KP Axial Series
5KP8.0CA
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
800 : $1.72536
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-18V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
MFG_5KP8
5KP8.0A-B
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
100 : $2.01330
Bulk
Bulk
ActiveZener1-8V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
MFG_5KP8
5KP8.0CA-B
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
100 : $2.02680
Bulk
Bulk
ActiveZener-18V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
5KP-HRA Series
5KP8.0A-HRA
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
800 : $14.89766
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-8V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TA)Through HoleP600, AxialP600
5KP-HRA Series
5KP8.0CA-HRA
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
800 : $14.89766
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-18V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TA)Through HoleP600, AxialP600
MFG_5KP8
5KP8.0A-HR
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
800 : $14.92470
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-8V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TA)Through HoleP600, AxialP600
MFG_5KP8
5KP8.0CA-HR
TVS DIODE 8VWM 13.6VC P600
Littelfuse Inc.
0
In Stock
800 : $14.92470
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-18V8.89V13.6V375A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TA)Through HoleP600, AxialP600
Showing
1 - 8
of 8

375A TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.