Showing
1 - 25
of 186
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT363
PESD3V3L5UY,115
TVS DIODE 3.3VWM 12VC 6TSSOP
Nexperia USA Inc.
183,344
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-3.3V (Max)5.3V12V2.5A (8/20µs)25WNoGeneral Purpose22pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
TVS DIODE 36VWM 60VC TO236AB
PESD36VS2UT,215
TVS DIODE 36VWM 60VC TO236AB
Nexperia USA Inc.
55,232
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-36V (Max)40V60V2.5A (8/20µs)160WNoAutomotive17pF @ 1MHz-55°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD-882
PESD5V0F1BL,315
TVS DIODE 5.5VWM 15VC DFN1006-2
Nexperia USA Inc.
257,549
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.10124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V15V2.5A (8/20µs)-NoAutomotive0.4pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSOD-882DFN1006-2
SESD0402
SP0402B-ELC-01ETG
TVS DIODE 7VWM 14VC 0402/2DFN
Littelfuse Inc.
380,000
In Stock
10,000 : $0.11994
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-17V9.6V (Typ)14V (Typ)2.5A (8/20µs)-NoGeneral Purpose0.15pF @ 1MHz-30°C ~ 85°C (TA)Surface Mount0402 (1006 Metric)0402/2DFN (1x0.60)
SOT-563, SOT-666
ESDALC6V1-5P6
TVS DIODE 5VWM 14VC SOT666
STMicroelectronics
15,894
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6.1V14V2.5A (8/20µs)30WNoGeneral Purpose12pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-563, SOT-666SOT-666
SOT25
SP3003-02JTG
TVS DIODE 6VWM 15VC SC70-5
Littelfuse Inc.
77,438
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.36821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-6V (Max)-15V2.5A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-553-5
SP3003-02XTG
TVS DIODE 6VWM 15VC SOT553
Littelfuse Inc.
19,100
In Stock
3,000
Factory
1 : $0.96000
Cut Tape (CT)
3,000 : $0.40539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-6V (Max)-15V2.5A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface MountSOT-553SOT-553
10-MSOP
SP3003-04ATG
TVS DIODE 6VWM 15VC 10MSOP
Littelfuse Inc.
23,884
In Stock
1 : $1.48000
Cut Tape (CT)
4,000 : $0.62654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-6V (Max)-15V2.5A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
WLL-2-1
ESD130B1W0201E6327XTSA1
TVS DIODE 5.5VWM 18.5VC WLL-2-1
Infineon Technologies
38,034
In Stock
1 : $0.24000
Cut Tape (CT)
15,000 : $0.03128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V5.5V18.5V2.5A (8/20µs)27.5WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WLL-2-1
429,128
In Stock
1 : $0.28000
Cut Tape (CT)
15,000 : $0.03694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V18V2.5A (8/20µs)45WNoGeneral Purpose0.29pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount0201 (0603 Metric)CLP0603
10,893
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)3.6V16V (Typ)2.5A (8/20µs)37WNoGeneral Purpose0.6pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
SOD-882
PESD36VS1UL,315
TVS DIODE 36VWM 80VC DFN1006-2
Nexperia USA Inc.
264,835
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.04658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V (Max)38.2V80V2.5A (8/20µs)150WNoAutomotive18pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSOD-882DFN1006-2
63,011
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V20V2.5A (8/20µs)50WNoGeneral Purpose0.3pF @ 1MHz-Surface MountSOD-882CST2
11,989
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V20V2.5A (8/20µs)50WNoGeneral Purpose0.1pF @ 1MHz-Surface Mount2-SMD, No LeadSL2
0402/SOD-923F
CPDQC24VEU-HF
TVS DIODE 24VWM 42V 0402/SOD923F
Comchip Technology
63,618
In Stock
155,000
Factory
1 : $0.36000
Cut Tape (CT)
5,000 : $0.05520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V (Max)26.5V42V2.5A (8/20µs)105WNoGeneral Purpose35pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)0402C/SOD-923F
SP1008 Series
SP3522-01UTG
TVS DIODE 7VWM 14.5VC 0201
Littelfuse Inc.
25,122
In Stock
1 : $0.40000
Cut Tape (CT)
15,000 : $0.05947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-17V (Max)9.2V (Typ)14.5V (Typ)2.5A (8/20µs)-NoAutomotive, HDMI0.15pF @ 3GHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)0201/DFN0603
SOD882
SP3530-01ETG
TVS DIODE 7VWM 11.8VC SOD882
Littelfuse Inc.
574,891
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.06109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V (Max)8.2V (Typ)11.8V (Typ)2.5A (8/20µs)-NoAutomotive, HDMI0.3pF @ 3GHz-40°C ~ 125°C (TA)Surface MountSOD-882SOD-882
SC-101 SOT-883
PESD5V0L2UM,315
TVS DIODE 5VWM 15VC SOT883
Nexperia USA Inc.
26,469
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.06922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener215V (Max)6.46V15V2.5A (8/20µs)30WNoGeneral Purpose16pF @ 1MHz-Surface MountSC-101, SOT-883SOT-883
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
39,574
In Stock
10,000
Factory
1 : $0.46000
Cut Tape (CT)
10,000 : $0.08872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6.4V14V (Typ)2.5A (8/20µs)30WYesAutomotive, HDMI, USB0.42pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SOT25
PESD5V0L4UG,115
TVS DIODE 5VWM 13VC 5TSSOP
Nexperia USA Inc.
36,453
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-5V (Max)6.46V13V2.5A (8/20µs)30WNoGeneral Purpose16pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
193,532
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.09201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SOT363
PESD5V0L5UY,115
TVS DIODE 5VWM 12VC 6TSSOP
Nexperia USA Inc.
53,239
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6.4V12V2.5A (8/20µs)25WNoGeneral Purpose16pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
PESD5V0L5UY,125
TVS DIODE 5VWM 12VC 6TSSOP
Nexperia USA Inc.
26,854
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6.4V12V2.5A (8/20µs)25WNoGeneral Purpose16pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
6-XSON, SOT886
PESD3V3L5UF,115
TVS DIODE 3.3VWM 12VC 6XSON
Nexperia USA Inc.
11,165
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.09841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-3.3V (Max)5.3V12V2.5A (8/20µs)25WNoGeneral Purpose22pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
SOD-882D
PESD5V0F1BLD,315
TVS DIODE 5.5VWM 15VC DFN1006D-2
Nexperia USA Inc.
106,208
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.09905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V15V2.5A (8/20µs)-NoAutomotive0.4pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount, Wettable Flank2-XDFNDFN1006D-2
Showing
1 - 25
of 186

2.5A (8/20µs) TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.