Showing
1 - 25
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSLP-2-1
ESD103B102ELSE6327XTSA1
TVS DIODE 15VWM 48VC TSLP-2-20
Infineon Technologies
153,663
In Stock
1 : $0.44000
Cut Tape (CT)
15,000 : $0.07583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max)21V (Typ)48V (Typ)16A (100ns)-NoRF Antenna0.13pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
10-UFDFN
ESD8104MUTAG
TVS DIODE 3.3VWM 11.4VC 10UDFN
onsemi
67,334
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.22115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3.3V (Max)4V11.4V (Typ)16A (100ns)-NoHDMI, USB0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFN10-UDFN (2.5x1)
18-UFDFN-EP
ESD8040MUTAG
TVS DIODE 3.3VWM 12VC 18UDFN
onsemi
7,915
In Stock
1 : $1.95000
Cut Tape (CT)
3,000 : $0.89023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener14-3.3V (Max)5.5V12V (Typ)16A (100ns)-NoHDMI0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount18-UFDFN Exposed Pad18-UDFN (5.5x1.5)
TSLP-2-1
ESD103B102ELE6327XTMA1
TVS DIODE 15VWM 48VC TSLP-2-20
Infineon Technologies
45,791
In Stock
1 : $0.55000
Cut Tape (CT)
15,000 : $0.10588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-115V (Max)21V (Typ)48V (Typ)16A (100ns)-NoRF Antenna0.13pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
10-UFDFN
ESD8504GMUTAG
TVS DIODE 3VWM 7VC 10UDFN
onsemi
60,000
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V (Max)4V7V16A (100ns)-NoGeneral Purpose0.39pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFN10-UDFN (2.5x1)
2-X3DFN
ESD8451MUT5G
TVS DIODE 3.3VWM 19VC 2X3DFN
onsemi
0
In Stock
Check Lead Time
1 : $0.43000
Cut Tape (CT)
10,000 : $0.13280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)5.5V19V16A (100ns)-NoGeneral Purpose0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)2-X3DFN (0.6x0.3) (0201)
SOD-523_502
ESD7361XV2T1G
TVS DIODE 5VWM 34VC SOD523
onsemi
18,814
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener1-5V16.5V34V (Typ)16A (100ns)-NoGeneral Purpose0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-323_477
ESD7361HT1G
TVS DIODE 5VWM 34VC SOD323
onsemi
1,853
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener1-5V16.5V34V (Typ)16A (100ns)-NoGeneral Purpose0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-76, SOD-323SOD-323
2-XDFN/SOD-882
ESD7461N2T5G
TVS DIODE 16VWM 39VC 2XDFN
onsemi
3,195
In Stock
1 : $0.49000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener-116V (Max)16.5V39V16A (100ns)-NoAutomotive, RF Antenna0.3pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount2-XDFN2-XDFN (1x0.6) (SOD-882)
2-XDFN/SOD-882
SZESD7421N2T5G
TVS DIODE 5VWM 38.1VC 2XDFN
onsemi
6,440
In Stock
1 : $0.58000
Cut Tape (CT)
8,000 : $0.19197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V10.5V38.1V16A (100ns)-NoAutomotive0.3pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount2-XDFN2-XDFN (1x0.6) (SOD-882)
2-XDFN/SOD-882
ESD7421N2T5G
TVS DIODE 5VWM 38.1VC 2XDFN
onsemi
7,300
In Stock
1 : $0.75000
Cut Tape (CT)
8,000 : $0.26946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V10.5V38.1V16A (100ns)-NoGeneral Purpose0.3pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount2-XDFN2-XDFN (1x0.6) (SOD-882)
2-XDFN/SOD-882
SZESD7461N2T5G
TVS DIODE 16VWM 39VC 2XDFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteZener-116V (Max)16.5V39V16A (100ns)-NoAutomotive, RF Antenna0.3pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount2-XDFN2-XDFN (1x0.6) (SOD-882)
SOD-523_502
SZESD7361XV2T1G
TVS DIODE 5VWM 34VC SOD523
onsemi
1
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V16.5V34V16A (100ns)-NoAutomotive0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-923_514AB
SZESD7361P2T5G
TVS DIODE 5VWM 34VC SOD923
onsemi
7
In Stock
1 : $0.38000
Cut Tape (CT)
8,000 : $0.10285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V16.5V34V16A (100ns)-NoAutomotive0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOD-923SOD-923
2-WLCSP
ESD5111FCT5G
TVS DIODE 3.3VWM 6.5VC 2WLCSP
onsemi
59
In Stock
1 : $0.33000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)1-3.3V (Max)3.68V6.5V16A (100ns)-NoGeneral Purpose5.5pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount2-XFBGA, WLCSP2-WLCSP (0.6x0.3)
2X2DFN
ESD7561N2T5G
TVS DIODE 16VWM 39VC 2X2DFN
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-116V (Max)16.5V39V (Typ)16A (100ns)-NoRF Antenna0.3pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount2-XDFN2-X2DFN (1x0.6)
2-X3DFN
SZESD8451MUT5G
TVS DIODE 3.3VWM 19VC 2X3DFN
onsemi
0
In Stock
220,000
Marketplace
2,500 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteZener-13.3V (Max)5.5V19V16A (100ns)-NoAutomotive0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)2-X3DFN (0.6x0.3) (0201)
2-XDFN/SOD-882
SZESD8451N2T5G
TVS DIODE 3.3VWM 19VC 2XDFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteZener-13.3V (Max)5.5V19V16A (100ns)-NoAutomotive0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount2-XDFN2-XDFN (1x0.6) (SOD-882)
18-UFDFN Exposed Pad
ESD7108MUTAG
TVS DIODE 5VWM 19.5VC 18UDFN
onsemi
0
In Stock
83,583
Marketplace
975 : $0.31000
Bulk
-
Tape & Reel (TR)
Bulk
ActiveZener445V (Max)5.5V19.5V16A (100ns)-NoGeneral Purpose0.25pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount18-UFDFN Exposed Pad18-UDFN (5.5x1.5)
ESD8008MUTAG
ESD8106MUTAG
TVS DIODE 3.3VWM 11.4VC 14UDFN
onsemi
0
In Stock
5,134,376
Marketplace
1,948 : $0.15000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteZener6-3.3V (Max)4V11.4V (Typ)16A (100ns)-NoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount14-UFDFN14-UDFN (3.5x1.35)
2-XDFN/SOD-882
ESD8451N2T5G
TVS DIODE 3.3VWM 19VC 2XDFN
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener-13.3V (Max)5.5V19V16A (100ns)-NoGeneral Purpose0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount2-XDFN2-XDFN (1x0.6) (SOD-882)
SOD-323_477
SZESD7361HT1G
TVS DIODE 5VWM 34VC SOD323
onsemi
0
In Stock
314,966
Marketplace
3,422 : $0.09000
Bulk
Tape & Reel (TR)
Bulk
ObsoleteZener1-5V16.5V34V16A (100ns)-NoAutomotive0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOD-923_514AB
ESD7361P2T5G
TVS DIODE 5VWM 34VC SOD923
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener1-5V16.5V34V (Typ)16A (100ns)-NoGeneral Purpose0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOD-923SOD-923
SOD-523_502
ESD7361XV2T5G
TVS DIODE 5VWM 34VC SOD523
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener1-5V16.5V34V16A (100ns)56WNoGeneral Purpose0.55pF @ 1MHz (Max)-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-523_502
SZESD7361XV2T5G
TVS DIODE 5VWM 34VC SOD523
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteZener1-5V16.5V34V16A (100ns)56WNoAutomotive0.55pF @ 1MHz (Max)-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
Showing
1 - 25
of 25

16A (100ns) TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.