Showing
1 - 25
of 310
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
LC01-6.TDT
TVS DIODE 6VWM 15VC 16SO
Semtech Corporation
3,045
In Stock
1 : $6.54000
Cut Tape (CT)
1,000 : $3.71250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-6V (Max)8V15V100A1500W (1.5kW)NoTelecom50pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SO
SK32
1.5SMCJ8.0C
TVS DIODE 8VWM 15VC SMC/DO-214AB
Diotec Semiconductor
3,000
Marketplace
3,000 : $0.24150
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener-18V8.9V15V100A1500W (1.5kW)NoGeneral Purpose--50°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC/DO-214AB
SK32
1.5SMCJ8.0
TVS DIODE 8VWM 15VC SMC/DO-214AB
Diotec Semiconductor
3,000
Marketplace
3,000 : $0.24150
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener1-8V8.9V15V100A1500W (1.5kW)NoGeneral Purpose--50°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC/DO-214AB
LOW CAPACITANCE TRANSIENT VOLTAG
ULCE6.5-T/R
LOW CAPACITANCE TRANSIENT VOLTAG
EIC SEMICONDUCTOR INC.
5,000
Marketplace
2,500 : $0.36000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-6.5V8.82V16.3V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE8.0A
TVS DIODE UP 8VWM 13.6VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8V8.89V13.6V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE7.0
TVS DIODE UP 7VWM 13.3VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-7V7.78V13.3V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE7.5
TVS DIODE UP 7.5VWM 14.3VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-7.5V8.33V14.3V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE7.5A
TVS DIODE UP 7.5VWM 12.9VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-7.5V8.33V12.9V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE6.5
TVS DIODE UP 6.5VWM 12.3VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-6.5V7.22V12.3V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE8.5A
TVS DIODE UP 8.5VWM 14.4VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8.5V9.44V14.4V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE8.0
TVS DIODE UP 8VWM 15VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8V8.89V15V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE7.0A
TVS DIODE UP 7VWM 12VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-7V7.78V12V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MP4KE
MLCE6.5A
TVS DIODE UP 6.5VWM 11.2VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-6.5V7.22V11.2V100A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
1N6373
1N6382
TVS DIODE UP 8VRWM 11.6VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8V9.4V11.6V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
1N6373
MPTE-8C
TVS DIODE UP 8VRWM 11.6VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener-18V9.4V11.6V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
1N6373
1N6374
TVS DIODE UP 8VRWM 11.5VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8V9.4V11.5V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
1N6373
MPTE-8
TVS DIODE UP 8VRWM 11.5VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8V9.4V11.5V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
1N6373
ICTE-8
TVS DIODE UP 8VRWM 11.5VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-8V9.4V11.5V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
1N6373
ICTE-8C
TVS DIODE UP 8VRWM 11.6VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener-18V9.4V11.6V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO201-Unidirectional
LCE6.5A-B
TVS DIODE 6.5VWM 11.2VC DO201
Littelfuse Inc.
482
In Stock
1 : $0.71000
Bulk
Bulk
ActiveZener1-6.5V7.22V11.2V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
WE-TVSP 3
824520302
TVS DIODE 300VWM 486VC DO214AA
Würth Elektronik
375
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.57700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-300V (Max)353V486V100A-NoGeneral Purpose--65°C ~ 150°C (TA)Surface MountDO-214AA, SMBDO-214AA
DO201-Unidirectional
LCE6.5A
TVS DIODE 6.5VWM 11.2VC DO201
Littelfuse Inc.
240
In Stock
1 : $0.71000
Cut Tape (CT)
1,200 : $0.30173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-6.5V7.22V11.2V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO201-Unidirectional
LCE7.5A
TVS DIODE 7.5VWM 12.9VC DO201
Littelfuse Inc.
369
In Stock
1 : $1.76000
Cut Tape (CT)
1,200 : $0.30173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-7.5V8.33V12.9V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO201-Unidirectional
LCE7.0A
TVS DIODE 7VWM 12VC DO201
Littelfuse Inc.
353
In Stock
1 : $1.76000
Cut Tape (CT)
1,200 : $0.30173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-7V7.78V12V100A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
SMCJ DO-214AB Top
MSMCJLCE6.5AE3/TR
TVS DIODE 6.5VWM 11.2VC SMCJ
Microchip Technology
0
In Stock
1 : $4.71000
Cut Tape (CT)
200 : $4.71000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6.5V7.22V11.2V100A1500W (1.5kW)NoGeneral Purpose100pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMCJ (DO-214AB)
Showing
1 - 25
of 310

100A TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.