Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1004-DFN-Array
SESD1004Q4UG-0020-090
TVS DIODE 7VWM 9.2VC 1004/10DFN
Littelfuse Inc.
8,839
In Stock
1 : $0.98000
Cut Tape (CT)
5,000 : $0.39493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener47V (Max)9V (Typ)9.2V (Typ)2A (8/20µs)-NoAutomotive, HDMI0.2pF @ 3GHz-55°C ~ 125°C (TJ)Surface Mount10-XFDFN1004/10DFN (2.5x1.0)
1004-DFN-Array
SP1004U-ULC-04UTG
TVS DIODE 9.2VC 1004/10DFN
Littelfuse Inc.
8,946
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-9V (Typ)9.2V (Typ)2A (8/20µs)-NoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°CSurface Mount10-XFDFN1004/10DFN (2.5x1.0)
1004-DFN-Array
SESD1004Q4UG-0030-088
TVS DIODE 7VWM 13VC 1004/10DFN
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener47V (Max)8.8V (Typ)13V (Typ)2.2A (8/20µs)-NoHDMI0.3pF @ 3GHz-55°C ~ 125°C (TJ)Surface Mount10-XFDFN1004/10DFN (2.5x1.0)
Showing
1 - 3
of 3

1004/10DFN (2.5x1.0) TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.