Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PTVS1-xxxC-H_image
PTVS1-058C-H
TVS DIODE 58VWM 67VC SMD
Bourns Inc.
500
In Stock
1 : $4.68000
Cut Tape (CT)
2,500 : $2.35078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener158V64V67V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-xxxC-H_image
PTVS1-066C-H
TVS DIODE 66VWM 86VC SMD
Bourns Inc.
500
In Stock
1 : $5.62000
Cut Tape (CT)
2,500 : $2.82093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener166V72V86V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-xxxC-H_image
PTVS1-076C-H
TVS DIODE 76VWM 91VC SMD
Bourns Inc.
500
In Stock
1 : $5.62000
Cut Tape (CT)
2,500 : $2.82093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener176V85V91V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-380C-TH
PTVS1-380C-TH
TVS DIODE 380VWM 520VC
Bourns Inc.
6
In Stock
1 : $28.49000
Tray
Tray
ActiveZener1380V (Max)401V520V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose120pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK1-380C
AK1-380C
TVS DIODE 380VWM 570VC AXIAL
Littelfuse Inc.
80
In Stock
1 : $31.92000
Bulk
Bulk
ActiveZener1380V401V570V1000A (1kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS1-380C-TH
PTVS1-066C-TH
TVS DIODE 66VWM 86VC AXIAL
Bourns Inc.
17
In Stock
1 : $39.08000
Tray
Tray
ActiveZener166V (Max)71V86V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose744pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Eaton-AK1
AK1E-380C
TVS DIODE 380VWM 520VC AXIAL
Eaton - Electronics Division
59
In Stock
1 : $22.14000
Bulk
Bulk
ActiveZener1380V401V520V1000A (1kA) (8/20µs)-NoTelecom--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK1-Y Series
AK1-430C-Y
TVS DIODE 430VWM 625VC AXIAL
Littelfuse Inc.
56
In Stock
1 : $34.05000
Bulk
Bulk
ActiveZener1430V440V625V1000A (1kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS1-xxxC-H_image
PTVS1-026C-H
TVS DIODE 26VWM 30VC SMD
Bourns Inc.
100
In Stock
1 : $4.42000
Cut Tape (CT)
2,500 : $2.21644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener126V28V30V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose1500pF @ 10kHz-55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-xxxC-H_image
PTVS1-029C-H
TVS DIODE 29VWM 34VC SMD
Bourns Inc.
96
In Stock
1 : $4.42000
Cut Tape (CT)
2,500 : $2.21644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener129V32V34V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose1500pF @ 10kHz-55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-xxxC-H_image
PTVS1-022C-H
TVS DIODE 22VWM 28VC SMD
Bourns Inc.
64
In Stock
1 : $4.42000
Cut Tape (CT)
2,500 : $2.21644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener122V24V28V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-xxxC-H_image
PTVS1-043C-H
TVS DIODE 43VWM 56VC SMD
Bourns Inc.
65
In Stock
1 : $4.68000
Cut Tape (CT)
2,500 : $2.35078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener143V48V56V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose1000pF @ 10kHz-55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
PTVS1-xxxC-H_image
PTVS1-086C-H
TVS DIODE 86VWM 99VC SMD
Bourns Inc.
65
In Stock
1 : $5.62000
Cut Tape (CT)
2,500 : $2.82093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener186V96V99V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
AK1-380C
AK1-430C
TVS DIODE 430VWM 625VC AXIAL
Littelfuse Inc.
0
In Stock
1 : $34.05000
Bulk
Bulk
ActiveZener1430V440V625V1000A (1kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK1-Y Series
AK1-076C-Y
TVS DIODE 76VWM 140VC AXIAL
Littelfuse Inc.
0
In Stock
1 : $21.28000
Bulk
Bulk
ActiveZener176V85V140V1000A (1kA) (8/20µs)-NoGeneral Purpose8500pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS1-380C-TH
PTVS1-190C-TH
TVS DIODE 190VWM 227VC AXIAL
Bourns Inc.
0
In Stock
1 : $27.59000
Tray
Tray
ActiveZener1190V (Max)200V227V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose274pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK1-Y Series
AK1-380C-Y
TVS DIODE 380VWM 570VC AXIAL
Littelfuse Inc.
0
In Stock
1 : $31.92000
Bulk
Bulk
ActiveZener1380V401V570V1000A (1kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS1-380C-TH
PTVS1-190C-THL
TVS DIODE 190VWM 227VC AXIAL
Bourns Inc.
0
In Stock
1 : $24.12000
Tray
Tray
ActiveZener1190V (Max)200V227V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose274pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS1-380C-TH
PTVS1-066C-THL
TVS DIODE 66VWM 86VC AXIAL
Bourns Inc.
0
In Stock
50 : $14.86360
Tray
Tray
ActiveZener166V (Max)71V86V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose744pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Eaton-AK1
AK1E-076C
TVS DIODE 76VWM 140VC AXIAL
Eaton - Electronics Division
0
In Stock
56 : $17.50107
Bulk
Bulk
ActiveZener176V85V140V1000A (1kA) (8/20µs)-NoTelecom--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
TVS DIODE 76VWM 140VC AK
AK1-076C
TVS DIODE 76VWM 140VC AK
Littelfuse Inc.
0
In Stock
56 : $18.74250
Tray
Tray
ActiveZener176V85V140V1000A (1kA) (8/20µs)-NoGeneral Purpose8500pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)AK
TVS DIODE 76VWM 140VC AXIAL
AK1-076C-12
TVS DIODE 76VWM 140VC AXIAL
Littelfuse Inc.
0
In Stock
12 : $19.62417
Bulk
Bulk
ActiveZener176V85V140V1000A (1kA) (8/20µs)-NoGeneral Purpose8500pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS1-380C-TH
PTVS1-380C-THL
TVS DIODE 380VWM 520VC AXIAL RA
Bourns Inc.
0
In Stock
50 : $23.79020
Tray
Tray
ActiveZener1380V (Max)401V520V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose120pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Eaton-AK1
AK1E-430C
TVS DIODE 430VWM 625VC AXIAL
Eaton - Electronics Division
0
In Stock
56 : $26.79714
Bulk
Bulk
ActiveZener1430V440V625V1000A (1kA) (8/20µs)-NoTelecom--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Showing
1 - 24
of 24

1000A (1kA) (8/20µs) TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.