Showing
1 - 25
of 94
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AK10-xxxC
AK10-170C
TVS DIODE 170VWM 260VC AXIAL
Littelfuse Inc.
158
In Stock
1 : $63.67000
Tray
Tray
ActiveZener1170V180V260V10000A (10kA) (8/20µs)-NoGeneral Purpose2800pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-xxxC
AK10-380C
TVS DIODE 380VWM 520VC AXIAL
Littelfuse Inc.
283
In Stock
1 : $111.08000
Tray
Tray
ActiveZener1380V401V520V10000A (10kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-xxxC
AK10-430C
TVS DIODE 430VWM 625VC AXIAL
Littelfuse Inc.
137
In Stock
1 : $119.62000
Tray
Tray
ActiveZener1430V440V625V10000A (10kA) (8/20µs)-NoGeneral Purpose1400pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-xxxC
AK10-530C
TVS DIODE 530VWM 750VC AXIAL
Littelfuse Inc.
202
In Stock
1 : $156.56000
Tray
Tray
ActiveZener1530V560V750V10000A (10kA) (8/20µs)-NoGeneral Purpose1000pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-Y Series
AK10-380C-Y
TVS DIODE 380VWM 520VC AXIAL
Littelfuse Inc.
76
In Stock
1 : $111.08000
Bulk
Bulk
ActiveZener1380V401V520V10000A (10kA) (8/20µs)-NoGeneral Purpose2000pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-xxxC
AK10-240C
TVS DIODE 240VWM 340VC AXIAL
Littelfuse Inc.
151
In Stock
1 : $89.36000
Tray
Tray
ActiveZener1240V250V340V10000A (10kA) (8/20µs)-NoGeneral Purpose2200pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-Y Series
AK10-430C-Y
TVS DIODE 430VWM 625VC AXIAL
Littelfuse Inc.
92
In Stock
1 : $119.62000
Bulk
Bulk
ActiveZener1430V440V625V10000A (10kA) (8/20µs)-NoGeneral Purpose1400pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
SMEJ76CA-TP
SMEJ76CA-TP
TVS DIODE 76VWM 135VC SME
Micro Commercial Co
400
In Stock
1 : $22.30000
Cut Tape (CT)
400 : $16.75620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener176V85V135V10000A (10kA) (8/20µs)-NoGeneral Purpose6500pF @ 10kHz-55°C ~ 125°C (TJ)Surface Mount2-SMD, Flat LeadSME
SMTO-218 Top
LTKAK10-058C
TVS DIODE 58VWM 110VC SMTO-218
Littelfuse Inc.
401
In Stock
1 : $34.33000
Cut Tape (CT)
400 : $28.43163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener158V64V110V10000A (10kA) (8/20µs)-NoGeneral Purpose8500pF @ 10kHz-40°C ~ 125°C (TJ)Surface MountNonstandard SMDSMTO-218 Tab
AK10-190C-BP
AK10-190C-BP
TVS DIODE 190VWM 290VC AK
Micro Commercial Co
150
In Stock
1 : $54.73000
Bulk
Bulk
ActiveZener1190V200V290V10000A (10kA) (8/20µs)-NoGeneral Purpose--55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)AK
AK10-Y Series
AK10-220C-Y
TVS DIODE 220VWM 330VC AXIAL
Littelfuse Inc.
56
In Stock
1 : $83.73000
Bulk
Bulk
ActiveZener1220V230V330V10000A (10kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-Y Series
AK10-270C-Y
TVS DIODE 270VWM 401VC AXIAL
Littelfuse Inc.
56
In Stock
1 : $89.36000
Bulk
Bulk
ActiveZener1270V283V401V10000A (10kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Eaton-AK10
AK10E-430C
TVS DIODE 430VWM 625VC AXIAL
Eaton - Electronics Division
109
In Stock
1 : $111.95000
Bulk
Bulk
ActiveZener1430V440V625V10000A (10kA) (8/20µs)-NoTelecom--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS10
PTVS10-380C-TH
TVS DIODE 380VWM 520VC
Bourns Inc.
224
In Stock
1 : $121.81000
Tray
Tray
ActiveZener1380V (Max)401V520V (Typ)10000A (10kA) (8/20µs)-NoGeneral Purpose1200pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS
PTVS10-066C-M
TVS DIODE 66VWM 120VC
Bourns Inc.
357
In Stock
1 : $27.83000
Cut Tape (CT)
400 : $20.90490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener166V (Max)72V120V10000A (10kA) (8/20µs)-NoGeneral Purpose6700pF @ 10kHz-55°C ~ 125°C (TJ)Surface Mount2-SMD, Flat Lead-
PTVS
PTVS10-076C-M
TVS DIODE 76VWM 135VC
Bourns Inc.
352
In Stock
1 : $31.54000
Cut Tape (CT)
400 : $23.69450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener176V (Max)85V135V10000A (10kA) (8/20µs)-NoGeneral Purpose5500pF @ 10kHz-55°C ~ 125°C (TJ)Surface Mount2-SMD, Flat Lead-
AK10-xxxC
AK10-058C
TVS DIODE 58VWM 110VC AXIAL
Littelfuse Inc.
61
In Stock
1 : $31.92000
Tray
Tray
ActiveZener158V64V110V10000A (10kA) (8/20µs)-NoGeneral Purpose6500pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS10-058C-TH
PTVS10-058C-TH
TVS DIODE 58VWM 110VC AXIAL
Bourns Inc.
10
In Stock
1 : $22.12000
Tray
Tray
ActiveZener158V (Max)64V110V10000A (10kA) (8/20µs)-NoGeneral Purpose7500pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-Y Series
AK10-015C-Y
TVS DIODE 15VWM 28VC AXIAL
Littelfuse Inc.
49
In Stock
1 : $29.79000
Bulk
Bulk
ActiveZener115V16V28V10000A (10kA) (8/20µs)-NoGeneral Purpose12000pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-xxxC
AK10-015C
TVS DIODE 15VWM 28VC AXIAL
Littelfuse Inc.
55
In Stock
1 : $31.18000
Bulk
Bulk
ActiveZener115V16V28V10000A (10kA) (8/20µs)-NoGeneral Purpose12000pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-xxxC
AK10-076C
TVS DIODE 76VWM 140VC AXIAL
Littelfuse Inc.
27
In Stock
1 : $31.92000
Tray
Tray
ActiveZener176V85V140V10000A (10kA) (8/20µs)-NoGeneral Purpose6500pF @ 10kHz-55°C ~ 150°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
AK10-Y Series
AK10-058C-Y
TVS DIODE 58VWM 110VC AXIAL
Littelfuse Inc.
23
In Stock
1 : $31.92000
Bulk
Bulk
ActiveZener158V64V110V10000A (10kA) (8/20µs)-NoGeneral Purpose6500pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Eaton-AK10
AK10E-170C
TVS DIODE 170VWM 260VC AXIAL
Eaton - Electronics Division
56
In Stock
1 : $26.33000
Bulk
Bulk
ActiveZener1170V180V260V10000A (10kA) (8/20µs)-NoTelecom--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
PTVS Series
PTVS10-076C-TH
TVS DIODE 76VWM 140VC AXIAL
Bourns Inc.
6
In Stock
1 : $27.73000
Tray
Tray
ActiveZener176V (Max)85V140V10000A (10kA) (8/20µs)-NoGeneral Purpose5600pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Eaton-AK10
AK10E-058C
TVS DIODE 58VWM 110VC AXIAL
Eaton - Electronics Division
41
In Stock
1 : $27.88000
Bulk
Bulk
ActiveZener158V64V110V10000A (10kA) (8/20µs)-NoTelecom--55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
Showing
1 - 25
of 94

10000A (10kA) (8/20µs) TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.