10-USON (2.5x1) TVS Diodes

Results: 9
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5V5.5V6V6.4V7V7.9V9V
Voltage - Clamping (Max) @ Ipp
8V8.5V (Typ)8.8V (Typ)8.8V11.5V (Typ)14V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)2.5A (8/20µs)5A (8/20µs)5.5A (8/20µs)-
Power - Peak Pulse
17W25W40W45W50W
Power Line Protection
NoYes
Applications
-Ethernet, HDMIEthernet, HDMI, USBGeneral PurposeHDMIHDMI, USB
Capacitance @ Frequency
0.25pF @ 1MHz0.27pF @ 1MHz0.5pF @ 1MHz0.55pF @ 1MHz0.65pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06QDQARQ1
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
24,563
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.16760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6.4V14V2.5A (8/20µs)40WYesHDMI, USB--40°C ~ 125°C (TA)AutomotiveAEC-Q101Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
15,008
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V (Typ)5A (8/20µs)17WNoHDMI0.27pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
46,581
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.26194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V2A (8/20µs)17WNo-0.25pF @ 1MHz-40°C ~ 125°C (TA)AutomotiveAEC-Q101Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
85,228
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.26463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
16,115
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.29936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)7V8V1A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
ESD204DQAR
TVS DIODE 3.6VWM 11.5VC 10USON
Texas Instruments
5,446
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5V11.5V (Typ)5.5A (8/20µs)50WNoGeneral Purpose0.65pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
11,310
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)7.9V14V2A (8/20µs)17WNoEthernet, HDMI, USB0.5pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4S010DQAR
TVS DIODE 5.5VWM 10USON
Texas Instruments
21,388
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.28353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)9V--25WYesEthernet, HDMI--40°C ~ 85°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
0
In Stock
Active
-
Bulk
ActiveZener-43.6V (Max)5V8.5V (Typ)5.5A (8/20µs)50WNoEthernet, HDMI, USB0.55pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.