Vishay General Semiconductor - Diodes Division TVS Diodes

Results: 20,240
Series
-*1.5SMC, TransZorb®BZG04eSMP®P4SMA, TransZorb®P6SMB, TransZorb®PAR®PAR®, eSMP®SM15T, TransZorb®SM6T, TransZorb®TransZorb®TRANSZORB®TransZorb®, eSMP®
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1234568
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
1V1V (Max)3V3V (Max)3.3V3.3V (Max)3.3V (Min)3.5V (Max)4V (Max)4V (Min)5V5V (Max)
Voltage - Breakdown (Min)
1.5V2.5V2.55V3.3V4V4.1V4.4V4.45V5V5.5V5.8V6V
Voltage - Clamping (Max) @ Ipp
5V6V6.5V6.9V7V7.3V7.5V8V8.5V8.7V8.9V9V
Current - Peak Pulse (10/1000µs)
300mA400mA410mA430mA460mA500mA520mA540mA550mA570mA610mA620mA
Power - Peak Pulse
2W15W16W25W28W30W31W33W34W36W38W40W
Power Line Protection
-NoYes
Applications
-CANEthernetGeneral PurposeHDMIHDMI, USBRS-485TelecomUSB OTG
Capacitance @ Frequency
0.29pF @ 1MHz0.33pF @ 1MHz0.35pF @ 1MHz0.36pF @ 1MHz0.37pF @ 1MHz0.52pF @ 1MHz0.6pF @ 1MHz0.7pF @ 1MHz0.8pF @ 1MHz0.9pF @ 1MHz1.5pF @ 1MHz1.7pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 185°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 145°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)175°C (TJ)-
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-VDFN3-WDFN3-XDFN Exposed Pad3-XFDFN4-SMD, No Lead4-UFBGA, FCBGA5-XFDFN5-XFDFN Exposed Pad6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFDFN Exposed Pad6-WFDFN Exposed Pad
Supplier Device Package
4-LLP751005 FlipChip1.5KA1.5KECLP0603CLP1007-FLDFN1006-2ADFN1006-2BDFN1110-3ADFN3820ADO-204AC (DO-15)DO-204AL (DO-41)
Stocking Options
Environmental Options
Media
Marketplace Product
20,240Results
Applied FiltersRemove All

Showing
of 20,240
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
154,447
In Stock
1 : $0.36000
Cut Tape (CT)
750 : $0.15336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
181,413
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.07954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7V
17V
2A (8/20µs)
34W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2M
71,535
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.07954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
9V
3.5A (8/20µs)
31W
No
General Purpose
25pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2L
90,712
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
244pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
71,480
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
8V (Max)
9V
19.2V
18A (8/20µs)
345W
No
General Purpose
160pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
54,992
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
4V
12.3V
30A (8/20µs)
369W
No
General Purpose
420pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
53,861
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
4.4A
200W
No
General Purpose
227pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
63,671
In Stock
1 : $0.43000
Cut Tape (CT)
8,000 : $0.07474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V, 14V
7.3V, 14.5V
17V, 30V
5A, 2A (8/20µs)
54W, 63W
No
RS-485
8pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2L
144,169
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
13,289
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.15494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5V
6.4V
9.2V
54.3A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
25,268
In Stock
1 : $0.51000
Cut Tape (CT)
3,200 : $0.13657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
11,704
In Stock
1 : $0.65000
Cut Tape (CT)
1,400 : $0.27553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
171V
190V
274V
5.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
1.5KE
10,501
In Stock
1 : $0.87000
Cut Tape (CT)
3,500 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
103A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
10,500
In Stock
1 : $0.90000
Cut Tape (CT)
1,500 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
23.1V
25.7V
37.5V
40A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
4,120
In Stock
1 : $2.17000
Cut Tape (CT)
800 : $1.21521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
36V
40V
58.1V
86.1A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
14,337
In Stock
1 : $2.77000
Cut Tape (CT)
750 : $1.83749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
114A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
1,419
In Stock
1 : $2.97000
Cut Tape (CT)
750 : $1.79376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
124A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AC
DO-218AC
1,247
In Stock
1 : $2.97000
Cut Tape (CT)
750 : $1.79376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
145A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AC
DO-218AC
2,219
In Stock
1 : $3.93000
Cut Tape (CT)
750 : $2.37552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
124A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
2,861
In Stock
1 : $3.94000
Cut Tape (CT)
750 : $2.37616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
270A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
280,564
In Stock
1 : $0.25000
Cut Tape (CT)
4,500 : $0.04158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
4.6A
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
48,822
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.07625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
137,590
In Stock
1 : $0.26000
Cut Tape (CT)
8,000 : $0.05625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10V
9.5A (8/20µs)
95W
No
General Purpose
78pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2L
17,105
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.5V
26V
12A (8/20µs)
312W
No
General Purpose
115pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
235,059
In Stock
1 : $0.27000
Cut Tape (CT)
4,500 : $0.04550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
10.9A
100W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
Showing
of 20,240

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.