TO-236AB TVS Diodes

Results: 136
Manufacturer
Nexperia USA Inc.NXP Semiconductors
Series
-PEDxS2UATPESDxL2BTPESDxS2UAT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V (Max)3.3V (Max)3.3V4.5V (Max)5V (Max)5V5.2V (Max)6V (Max)6.5V (Max)8.5V (Max)12V (Max)12.8V (Max)
Voltage - Breakdown (Min)
5.2V5.32V5.5V5.8V5.89V6.4V6.46V7V7.2V8.65V9.5V11.4V
Voltage - Clamping (Max) @ Ipp
3.4V (Typ)8V8.7V9.6V14V14.2V17V19.5V20V (Typ)20V21V21.2V
Current - Peak Pulse (10/1000µs)
610mA680mA850mA870mA1A1.3A (8/20µs)1.4A1.6A1.7A1.8A (8/20µs)1.9A2A (8/20µs)
Power - Peak Pulse
20W24W40W45W80W130W160W180W200W220W230W260W330W350W
Power Line Protection
-No
Applications
-CANCAN, TelecomEthernetEthernet, TelecomEthernet, Telecom, USBGeneral PurposeHDMI, USBTelecomUSB
Capacitance @ Frequency
0.6pF @ 1MHz0.76pF @ 1MHz0.9pF @ 1MHz1.8pF @ 1MHz2pF @ 1MHz2.5pF @ 1MHz2.9pF @ 1MHz3.1pF @ 1MHz5.2pF @ 1MHz6pF @ 1MHz7.1pF @ 1MHz7.7pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
136Results
Applied FiltersRemove All

Showing
of 136
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
NUP1301,215
TVS DIODE 80VWM 20VC TO236AB
Nexperia USA Inc.
74,707
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-80V (Max)100V20V11A (8/20µs)220WNo-0.6pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD15VL2BT,215
TVS DIODE 15VWM 44VC TO236AB
Nexperia USA Inc.
158,001
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-215V (Max)17.1V44V5A (8/20µs)200WNoGeneral Purpose16pF @ 1MHz-65°C ~ 150°C (TA)--Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD12VL2BT,215
TVS DIODE 12VWM 37VC TO236AB
Nexperia USA Inc.
33,730
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max)14.2V37V5A (8/20µs)200WNoGeneral Purpose19pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
28,021
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.3V (Max)5.2V20V18A (8/20µs)330WNoGeneral Purpose207pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD2IVN24-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
35,506
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.5V42V3.5A (8/20µs)-NoCAN14pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
1,547
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.09148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V70V3A (8/20µs)200WNoCAN11pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD2CAN,215
TVS DIODE 24VWM 41VC TO236AB
Nexperia USA Inc.
258,264
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)26.2V41V5A (8/20µs)230WNoCAN25pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD24VL2BT,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
20,606
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.13911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V70V3A (8/20µs)200WNoGeneral Purpose11pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ27VCL,215
TVS DIODE 22VWM 38VC TO236AB
Nexperia USA Inc.
4,739
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-22V (Max)25.65V38V1A40WNo-48pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD1FLEX,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
121,143
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V70V3A (8/20µs)200WNoGeneral Purpose11pF @ 5MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ6V8AL,215
TVS DIODE 4.5VWM 9.6VC TO236AB
Nexperia USA Inc.
4,396
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-4.5V (Max)6.46V9.6V2.5A24WNo-150pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ10VAL,215
TVS DIODE 6.5VWM 14.2VC TO236AB
Nexperia USA Inc.
172,909
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-6.5V (Max)9.5V14.2V1.7A24WNo-130pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ20VAL,215
TVS DIODE 17VWM 28VC TO236AB
Nexperia USA Inc.
50,134
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-17V (Max)19V28V1.4A40WNo-65pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD2ETH100-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
25,678
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)--3.2A (8/20µs)-No-2.5pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD2CANFD24L-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
23,322
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V--4A (8/20µs)-NoCAN--AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ27VAL,215
TVS DIODE 22VWM 40VC TO236AB
Nexperia USA Inc.
19,653
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-22V (Max)25.65V40V1A40WNo-48pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ9V1AL,215
TVS DIODE 6VWM 14VC TO236AB
Nexperia USA Inc.
18,841
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-6V (Max)8.65V14V1.7A24WNo-155pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD24VS2UT,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
17,163
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-24V (Max)26.5V70V3A (8/20µs)160WNoGeneral Purpose23pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ5V6AL,215
TVS DIODE 3VWM 8VC TO236AB
Nexperia USA Inc.
14,672
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3V (Max)5.32V8V3A24WNo-210pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ15VAL,215
TVS DIODE 12VWM 21VC TO236AB
Nexperia USA Inc.
9,509
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-12V (Max)14.25V21V1.9A40WNo-85pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ18VAL,215
TVS DIODE 14.5VWM 25VC TO236AB
Nexperia USA Inc.
6,254
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-14.5V (Max)17.1V25V1.6A40WNo-70pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
MMBZ33VAL,215
TVS DIODE 26VWM 46VC TO236AB
Nexperia USA Inc.
2,281
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.05134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-26V (Max)31.35V46V870mA40WNo-45pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD2CANFD24U-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
15,538
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.5V42V2.6A (8/20µs)-No-3.1pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD2IVN27-TR
TVS DIODE 27VWM 45VC TO236AB
Nexperia USA Inc.
12,413
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-227V (Max)28V45V3A (8/20µs)-NoCAN13pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PESD3V3U1UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
134,975
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)5.8V20V5A (8/20µs)80WNoGeneral Purpose0.6pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
Showing
of 136

TO-236AB TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.