Showing
of 129
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
601,948
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.07274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
80,367
In Stock
10,000
Factory
1 : $0.40000
Cut Tape (CT)
10,000 : $0.07671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-19V (Max)9.5V20V4.5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
32,812
In Stock
10,000
Factory
1 : $0.45000
Cut Tape (CT)
10,000 : $0.08705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6.4V14V (Typ)2.5A (8/20µs)30WYesAutomotive, HDMI, USB0.42pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
143,582
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.08940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
97,500
In Stock
10,000
Factory
1 : $0.36000
Cut Tape (CT)
10,000 : $0.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.6V (Max)4.5V6.8V (Typ)6A (8/20µs)40WNoGeneral Purpose0.9pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
49,736
In Stock
10,000
Factory
1 : $0.48000
Cut Tape (CT)
10,000 : $0.09130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.6V4.5V6.5V16A36WNoGeneral Purpose1.8pF @ 1MHz-40°C ~ 125°CSurface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
56,133
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.09450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.4V (Typ)8.5V (Typ)6.3A (8/20µs)50WNoGeneral Purpose1pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
113,094
In Stock
9,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6.5V15V (Typ)3A (8/20µs)45WYesEthernet, HDMI--40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SC-70-6
TPD4E1U06DCKR
TVS DIODE 5.5VWM 15VC SC70-6
Texas Instruments
17,159
In Stock
9,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6.5V15V (Typ)3A (8/20µs)45WYesEthernet, HDMI--40°C ~ 125°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
DRL-6-SOT Pkg
TPD4E1B06DRLR
TVS DIODE 5.5VWM 14.5VC 6SOT
Texas Instruments
25,060
In Stock
8,000
Factory
1 : $0.43000
Cut Tape (CT)
4,000 : $0.15181
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSteering (Rail to Rail)4-5.5V (Max)7V14.5V (Typ)3A (8/20µs)45WNoGeneral Purpose--40°C ~ 125°C (TA)Surface MountSOT-563, SOT-666SOT-5X3
SOT 23-5 ?op
ESDS312DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
10,291
In Stock
9,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.6V (Max)4.5V6.5V (Typ)25A (8/20µs)170WNoGeneral Purpose4.5pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
ESD122DMxR
ESD122DMYR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
37,001
In Stock
10,000
Factory
1 : $0.54000
Cut Tape (CT)
10,000 : $0.18092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-23.6V (Max)5.1V8.4V (Typ)2.5A (8/20µs)20WNoHDMI, USB0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount3-XFDFN3-X2SON (1.3x0.6)
10_UQFN_4207268_3c
TPD6E001RSER
TVS DIODE 5VWM 10UQFN
Texas Instruments
55,103
In Stock
9,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-5V (Max)11V---YesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-UFQFN10-UQFN (2.0x1.5)
SOT-5
TPD3E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
41,263
In Stock
8,000
Factory
1 : $0.53000
Cut Tape (CT)
4,000 : $0.18906
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSteering (Rail to Rail)3-5.5V (Max)11V--90WYesGeneral Purpose--40°C ~ 85°C (TA)Surface MountSOT-553SOT-5
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
121,441
In Stock
10,000
Factory
1 : $0.57000
Cut Tape (CT)
10,000 : $0.18942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-23.6V (Max)5.1V8.4V (Typ)2.5A (8/20µs)20WNoHDMI, USB0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount3-XFDFN3-X2SON (1x0.6)
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
420,662
In Stock
9,000
Factory
1 : $0.54000
Cut Tape (CT)
3,000 : $0.19158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)7V8V1A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount3-SMD, SOT-23-3 VariantSOT-3
DRT-3-SOT Pkg
TPD2E009DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
85,026
In Stock
9,000
Factory
1 : $0.54000
Cut Tape (CT)
3,000 : $0.19158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)7V8V1A (8/20µs)45WYesEthernet, HDMI--40°C ~ 85°C (TA)Surface Mount3-SMD, SOT-23-3 VariantSOT-3
DRT-3-SOT Pkg
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
48,070
In Stock
9,000
Factory
1 : $0.54000
Cut Tape (CT)
3,000 : $0.19158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-3.6V (Max)4.5V8V1A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount3-SMD, SOT-23-3 VariantSOT-3
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
94,562
In Stock
8,000
Factory
1 : $0.54000
Cut Tape (CT)
4,000 : $0.19174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)11V---YesEthernet--40°C ~ 85°C (TA)Surface MountSOT-553SOT-5
6UFDFN
TPD4E004DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
46,349
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.19500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V---YesEthernet--40°C ~ 85°C (TA)Surface Mount6-UFDFN6-SON (1.45x1)
SOT-5
TPD2E2U06DRLR
TVS DIODE 5.5VWM 12.4VC SOT5
Texas Instruments
59,202
In Stock
8,000
Factory
1 : $0.59000
Cut Tape (CT)
4,000 : $0.20914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6.5V12.4V (Typ)5.5A (8/20µs)85WYesEthernet--40°C ~ 125°C (TA)Surface MountSOT-553SOT-5
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
91,460
In Stock
9,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V (Typ)5A (8/20µs)17WNoHDMI0.27pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
DCK-3-PDSO Pkg 4093553-2
TPD2E2U06QDCKRQ1
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
18,958
In Stock
9,000
Factory
1 : $0.61000
Cut Tape (CT)
3,000 : $0.21553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6.5V12.4V (Typ)5.5A (8/20µs)75WYesAutomotive, Ethernet--40°C ~ 125°C (TJ)Surface MountSC-70, SOT-323SC-70-3
SOT-23-3
TPD2E2U06QDBZRQ1
TVS DIODE 5.5VWM 12.4VC SOT23-3
Texas Instruments
13,861
In Stock
9,000
Factory
1 : $0.61000
Cut Tape (CT)
3,000 : $0.21553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6.5V12.4V (Typ)5.5A (8/20µs)75WYesAutomotive, Ethernet--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6 PKG
TPD4E001DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
29,870
In Stock
9,000
Factory
1 : $0.66000
Cut Tape (CT)
3,000 : $0.23184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V--100WYesEthernet--40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
Showing
of 129

Texas Instruments TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.