Showing
of 1,049
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 26
DT1042-04SO-7
TVS DIODE 5VWM 9VC SOT26
Diodes Incorporated
318,906
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6.2V9V6A (8/20µs)55WYesHDMI--55°C ~ 85°C (TA)Surface MountSOT-23-6SOT-26
SOT-23-3
DLPT05-7-F
TVS DIODE 5VWM 9.8VC SOT23-3
Diodes Incorporated
582,162
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5V6V9.8V17A (8/20µs)300WYesGeneral Purpose1.9pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6
AOZ8904CIL
TVS DIODE 5.5VWM 18VC SOT23-6
Alpha & Omega Semiconductor Inc.
1,298,218
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6.6V18V (Typ)4A (8/20µs)50WYesGeneral Purpose1.25pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
TSOT-26
D1213A-04TS-7
TVS DIODE 3.3VWM 10VC TSOT26
Diodes Incorporated
474,883
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V6V10V (Typ)1A (8/20µs)-YesAutomotive--65°C ~ 150°C (TJ)Surface MountSOT-23-6 Thin, TSOT-23-6TSOT-26
SC-74, SOT-457
NUP4301MR6T1G
TVS DIODE SC74
onsemi
241,664
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4--70V---NoGeneral Purpose1.6pF @ 1MHz-40°C ~ 85°C (TJ)Surface MountSC-74, SOT-457SC-74
SOT143
DRTR5V0U2SR-7
TVS DIODE 5.5VWM SOT143
Diodes Incorporated
731,754
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6V---YesAutomotive, HDMI1pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountTO-253-4, TO-253AASOT-143
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
129,594
In Stock
414,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V (Max)4.5V6V (Typ)5A (8/20µs)180WYesHDMI--55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-26
U-DFN2018-6
DRTR5V0U4LP16-7
TVS DIODE 5.5VWM 12V U-DFN1616-6
Diodes Incorporated
126,829
In Stock
33,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V12V1A (8/20µs)-YesGeneral Purpose1pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount6-UFDFN Exposed PadU-DFN1616-6
SOT-363
DRTR5V0U4S-7
TVS DIODE 5.5VWM SOT363
Diodes Incorporated
33,623
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V---YesAutomotive, HDMI0.6pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT 563
D1213A-04V-7
TVS DIODE 3.3VWM 10VC SOT563
Diodes Incorporated
397,060
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V6V10V (Typ)1A (8/20µs)-YesAutomotive--55°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-563
SOT 26
DT2042-04SO-7
TVS DIODE 5.5VWM 10.5VC SOT26
Diodes Incorporated
101,175
In Stock
15,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V10.5V10A (8/20µs)105WNoGeneral Purpose--55°C ~ 85°C (TA)Surface MountSOT-23-6SOT-26
SOT 363
NUP4114UCW1T2G
TVS DIODE 5.5VWM 10V SC88/SC70-6
onsemi
116,671
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)5.5V10V8A (8/20µs)-YesGeneral Purpose0.6pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
SOT 363
NUP4114UCLW1T2G
TVS DIODE 5.5VWM 10V SC88/SC70-6
onsemi
80,498
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)5.5V10V8A (8/20µs)-YesGeneral Purpose0.6pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
SOT 26
D1213A-04SO-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
108,845
In Stock
33,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V6V10V (Typ)1A (8/20µs)-YesAutomotive--65°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-26
472,103
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.12066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V9V12A (100ns)-YesHDMI0.45pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount10-UFDFN10-DFN (2.5x1)
SOT-23-6
SRV05-4A
TVS DIODE 5VWM 17.5VC SOT23-6
SMC Diode Solutions
70,501
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V17.5V5A (8/20µs)-YesEthernet3.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
Automotive, AEC-Q101 Series
IP4220CZ6F
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
159,538
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.12285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)----YesGeneral Purpose1pF @ 1MHz-40°C ~ 85°C (TA)Surface MountSC-74, SOT-4576-TSOP
DFN2510A-10
IP4283CZ10-TBR,115
TVS DIODE 5.5VWM 9.5VC 10DFN
Nexperia USA Inc.
41,553
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.12647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V6V9.5V (Typ)3.8A (8/20µs)-YesHDMI--40°C ~ 85°C (TA)Surface Mount10-XFDFNDFN2510A-10
361,415
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSteering (Rail to Rail)4-3.3V (Max)3.5V8V12A (100ns)-YesHDMI0.45pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount10-UFDFN10-DFN (2.5x1)
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
311,086
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V6V--100WYesGeneral Purpose2.5pF @ 1MHz-40°C ~ 85°C (TA)Surface MountSC-74, SOT-4576-TSOP
6-XSON, SOT886
PRTR5V0U2F,115
TVS DIODE 5.5VWM 6XSON
Nexperia USA Inc.
274,478
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6V---YesAutomotive1pF @ 1MHz-40°C ~ 85°C (TA)Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
112,504
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)----YesGeneral Purpose1pF @ 1MHz-40°C ~ 85°C (TA)Surface MountSC-74, SOT-4576-TSOP
U-DFN2510-10
DT1140-04LP-7
TVS DIODE 5.5VWM 10VC U-DFN2510
Diodes Incorporated
165,833
In Stock
1,452,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.14245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V10V6A (8/20µs)60WYesEthernet, HDMI--55°C ~ 85°C (TA)Surface Mount10-UFDFNU-DFN2510-10
SRV05-4L-TP
SRV05-4L-TP
TVS DIODE 5VWM 17.5VC SOT23-6L
Micro Commercial Co
28,472
In Stock
This product has a maximum purchase limit
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V17.5V12A (8/20µs)350WYesGeneral Purpose1.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6L
10-DFNP
CPDA10R3V3U-HF
TVS DIODE 3.3VWM 9.8VC
Comchip Technology
49,538
In Stock
6,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V (Max)4V9.8V (Typ)4A (8/20µs)39.2WYesGeneral Purpose0.4pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFN-
Showing
of 1,049

Steering (Rail to Rail) TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.