SLP2510P8 TVS Diodes

Results: 6
Manufacturer
Comchip TechnologySemtech Corporation
Series
-RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Voltage - Breakdown (Min)
6V6.5V
Voltage - Clamping (Max) @ Ipp
12.5V15V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)5A (8/20µs)
Power - Peak Pulse
25W75W150W
Power Line Protection
NoYes
Applications
DVI, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
0.7pF @ 1MHz0.8pF @ 1MHz10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
227,750
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.45495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)6V15V5A (8/20µs)150WYesHDMI0.8pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount10-UFDFNSLP2510P8
10-DFN
RCLAMP0524PQTCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
6,000
In Stock
3,000 : $0.48329
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSteering (Rail to Rail)45V (Max)6.5V15V5A (8/20µs)75WNoGeneral Purpose0.8pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount10-UFDFNSLP2510P8
10-DFN
RCLAMP0524PBTCT
4-LINE, 5V, 0.8PF, ESD/SURGE, SL
Semtech Corporation
1,960
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.22510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)6.5V15V5A (8/20µs)150WYesDVI, HDMI0.7pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount10-UFDFNSLP2510P8
10-DFN
UCLAMP0544P.TCT
TVS DIODE 5VWM 12.5VC SLP2510P8
Semtech Corporation
2,529
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener45V (Max)6V12.5V2A (8/20µs)25WNoGeneral Purpose10pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount10-UFDFNSLP2510P8
10-DFN
RCLAMP0524P.TCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
0
In Stock
1 : $1.10000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)45V (Max)6V15V5A (8/20µs)150WYesHDMI0.8pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount10-UFDFNSLP2510P8
SLP2510P8
CPDVR105V0USP-HF
TVS DIODE 5VWM 15VC SLP2510P8
Comchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)45V (Max)6V15V1A (8/20µs)150WYesGeneral Purpose0.8pF @ 1MHz-55°C ~ 150°C (TJ)--Surface Mount10-UFDFNSLP2510P8
Showing
of 6

SLP2510P8 TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.