Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
UCLAMP0501P.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2
Semtech Corporation
42,690
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6V12.5V16A (8/20µs)200WNoGeneral Purpose160pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP3301P.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2
Semtech Corporation
60,031
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)3.5V8V5A (8/20µs)40WNoGeneral Purpose25pF @ 1MHz-40°C ~ 85°C (TA)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP3311P.TCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
105,272
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.23750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)3.5V18V5A (8/20µs)90WNoGeneral Purpose12pF @ 1MHz-40°C ~ 85°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0521PATCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
83,392
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.23750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V25V4A (8/20µs)100WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP0511P.TCT
TVS DIODE 5VWM 14VC SLP1006P2
Semtech Corporation
64,933
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V14V12A (8/20µs)170WNoGeneral Purpose75pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP1211P.TCT
TVS DIODE 12VWM 28.5VC SLP1006P2
Semtech Corporation
57,259
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)13.3V28.5V7A (8/20µs)200WNoGeneral Purpose25pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
66,148
In Stock
1 : $0.76000
Cut Tape (CT)
10,000 : $0.25250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.5V (Max)4.5V13V4A (8/20µs)50WNoGeneral Purpose0.33pF @ 1MHz-40°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP3321P.TNT
TVS DIODE 3.3VWM 13VC SLP1006P2
Semtech Corporation
49,235
In Stock
1 : $0.76000
Cut Tape (CT)
10,000 : $0.25250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)5.5V13V4A (8/20µs)25WNoHDMI0.22pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP1521P.TCT
TVS DIODE 15VWM 30VC SLP1006P2
Semtech Corporation
70,991
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.31663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max)16.7V30V4A (8/20µs)120WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP0511PQTCT
TVS DIODE 5VWM 14VC SLP1006P2
Semtech Corporation
20,710
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.34466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V14V12A (8/20µs)170WNo-75pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0821P.TCT
TVS DIODE 8VWM 25VC SLP1006P2
Semtech Corporation
13,790
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.34466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-18V (Max)10V25V4A (8/20µs)100WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP1201P.TCT
TVS DIODE 12VWM 25VC SLP1006P2
Semtech Corporation
30,805
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V (Max)13.3V25V8A (8/20µs)200WNoGeneral Purpose60pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0521P.TCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
21,689
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-15V (Max)6V25V4A (8/20µs)100WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP3601P.TNT
TVS DIODE 33VWM 60VC SLP1006P2
Semtech Corporation
33,941
In Stock
1 : $0.97000
Cut Tape (CT)
10,000 : $0.36320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V (Max)36V60V2A (1.2/50µs)125WNo-25pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP1521PQTCT
TVS DIODE 15VWM 35VC SLP1006P2
Semtech Corporation
21,125
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.38602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max)16.7V35V4A (8/20µs)120WNo-0.3pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP3331PQTCT
1-LINE 3.3V 0.35PF 30KVESD SLP10
Semtech Corporation
3,873
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.48253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)6V8V10A (8/20µs)30WNoUSB0.35pF @ 1MHz-40°C ~ 125°C (TJ)Automotive-Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP0301PQTNT
TVS DIODE 3VWM 8VC SLP1006P2
Semtech Corporation
17,748
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.22725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3V (Max)3.1V8V5A (8/20µs)40WNo-25pF @ 1MHz-40°C ~ 85°C (TJ)AutomotiveAEC-Q100Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP3311PQTCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
23,495
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.39981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)3.5V18V5A (8/20µs)90WNoEthernet12pF @ 1MHz-40°C ~ 85°C (TJ)AutomotiveAEC-Q100Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP0581P.TFT
1-LINE, 5V, 160PF, ESD, SLP1006P
Semtech Corporation
15,000
In Stock
1 : $0.35000
Cut Tape (CT)
15,000 : $0.05204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V----NoGeneral Purpose----Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP3361P.TFT
RCLAMP, 1-LINE 3.3V 0.22PF SLP10
Semtech Corporation
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
15,000 : $0.07264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V--7A (8/20µs)-NoUSB----Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP0501P.TFT
1-LINE, 5V, 160PF, ESD, SLP1006P
Semtech Corporation
15,000
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.09545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6V12.5V16A (8/20µs)200WNoGeneral Purpose160pF @ 1MHz (Max)-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP3631P.TCT
1-LINE 3.63V 0.35PF 30KV ESD SLP
Semtech Corporation
2,995
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V--10A (8/20µs)-NoUSB----Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP1211P.TFT
UCLAMP 12V 1-LINE ESD PROT
Semtech Corporation
15,000
In Stock
1 : $0.49000
Cut Tape (CT)
15,000 : $0.14443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)14.2V28.5V7A (8/20µs)200WNoGeneral Purpose25pF @ 1MHz (Max)-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0551P.TST
TVS DIODE 5VWM 20VC SLP1006P2
Semtech Corporation
30,000
In Stock
30,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-15V (Max)6V20V3A (8/20µs)60WNoGeneral Purpose0.25pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0551P.TNT
TVS DIODE 5VWM 20VC SLP1006P2
Semtech Corporation
10,000
In Stock
10,000 : $0.20200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-15V (Max)6V20V3A (8/20µs)60WNoGeneral Purpose0.25pF @ 1MHz-55°C ~ 125°C (TJ)--Surface Mount0402 (1006 Metric)SLP1006P2
Showing
of 31

SLP1006P2 TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.