SGP1610N2 TVS Diodes

Results: 11
Series
PowerClamp™RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)8V (Max)10V (Max)12V (Max)15V (Max)18V (Max)22V (Max)26V (Max)36V (Max)
Voltage - Breakdown (Min)
6V9.5V12V14V15V17.5V20V25.5V29V37V-
Voltage - Clamping (Max) @ Ipp
15V23V25V30V40V45V55V65V80V-
Current - Peak Pulse (10/1000µs)
4A18A (8/20µs)23A (8/20µs)25A (8/20µs)35A (8/20µs)40A (8/20µs)45A (8/20µs)60A (8/20µs)65A (8/20µs)80A-
Power - Peak Pulse
1200W (1.2kW)3000W (3kW)-
Applications
-General PurposeUSB
Capacitance @ Frequency
150pF @ 1MHz155pF @ 1MHz165pF @ 1MHz220pF @ 1MHz225pF @ 1MHz275pF @ 1MHz350pF @ 1MHz475pF @ 1MHz650pF @ 1MHz (Max)675pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SGP1610N2
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
67,380
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6V15V80A1200W (1.2kW)No-675pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP2271P.TNT
TVS DIODE 22VWM 55VC SGP1610N2
Semtech Corporation
20,787
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-22V (Max)25.5V55V25A (8/20µs)-No-165pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP2671P.TNT
TVS DIODE 26VWM 65VC SGP1610N2
Semtech Corporation
9,098
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-26V (Max)29V65V23A (8/20µs)-No-155pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP1271P.TNT
TVS DIODE 12VWM 30VC SGP1610N2
Semtech Corporation
3,300
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V (Max)14V30V45A (8/20µs)-No-275pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP1871P.TNT
TVS DIODE 18VWM 45VC SGP1610N2
Semtech Corporation
33,366
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V (Max)20V45V35A (8/20µs)-No-225pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP1571P.TNT
TVS DIODE 15VWM 40VC SGP1610N2
Semtech Corporation
14,955
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V (Max)17.5V40V40A (8/20µs)-No-220pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP1071P.TNT
TVS DIODE 10VWM 25VC SGP1610N2
Semtech Corporation
3,404
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-10V (Max)12V25V60A (8/20µs)-No-350pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP0871P.TNT
TVS DIODE 8VWM 23VC SGP1610N2
Semtech Corporation
4,677
In Stock
1 : $0.83000
Cut Tape (CT)
10,000 : $0.27775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-8V (Max)9.5V23V65A (8/20µs)-No-475pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
RCLAMP3382P.TCT
2-LINE 3.3V 0.25PF 10A 20KV SGP1
Semtech Corporation
3,000
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.44572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V----NoGeneral Purpose----Surface Mount0603 (1610 Metric)SGP1610N2
SGP1610N2
UCLAMP3671P.TNT
TVS DIODE 36VWM 80VC SGP1610N2
Semtech Corporation
29
In Stock
1 : $0.93000
Cut Tape (CT)
10,000 : $0.35067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V (Max)37V80V18A (8/20µs)-No-150pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount0603 (1610 Metric)SGP1610N2
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener1-12V (Max)15V30V4A3000W (3kW)NoUSB650pF @ 1MHz (Max)-40°C ~ 125°C (TJ)--Surface Mount0603 (1610 Metric)SGP1610N2
Showing
of 11

SGP1610N2 TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.