Nexperia USA Inc. TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,008 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.05915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 80V (Max) | 100V | 20V | 11A (8/20µs) | 220W | No | Automotive | 0.6pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
15,859 In Stock | 1 : $0.36000 Cut Tape (CT) 20,000 : $0.04848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
175,467 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
672,438 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 17.6V | 40V | 5A (8/20µs) | 160W | No | General Purpose | 32pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
31,159 In Stock | 1 : $0.45000 Cut Tape (CT) 9,000 : $0.06760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6V | 5.5V | 9A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
118,664 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.06060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V (Max) | 19V | 17V | 1A (8/20µs) | - | No | RF Antenna | 0.35pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | ||
28,638 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | Automotive, CAN | 5.2pF @ 1MHz | -55°C ~ 175°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
37,741 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V (Max) | 28V | 42V | 3.9A (8/20µs) | - | No | CAN | 9pF @ 1MHz | -55°C ~ 175°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
992,423 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.8V | 13V | 6.5A (8/20µs) | 70W | No | Automotive | 38pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
37,595 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
114,878 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.08080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.4V | 20V | 15A (8/20µs) | 260W | No | General Purpose | 152pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
281,358 In Stock | 1 : $0.47000 Cut Tape (CT) 9,000 : $0.07046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
532,170 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.08188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14.2V | 37V | 5A (8/20µs) | 200W | No | General Purpose | 19pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
122,307 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.3V | 11V | 4.5A (8/20µs) | 45W | No | Automotive | 34pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
185,058 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.8V | 26V | 18A (8/20µs) | 500W | No | General Purpose | 101pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
27,317 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.07176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
307,321 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
60,549 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 5.2V | 20V | 18A (8/20µs) | 330W | No | General Purpose | 207pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
34,280 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 4.8A (8/20µs) | 45W | No | Automotive | 11pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
481,594 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
293,986 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | - | - | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
237,287 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | - | - | - | No | Automotive | 2.6pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
87,140 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.8V | - | - | - | No | Automotive | 2pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
38,447 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | - | - | - | No | Automotive | 2.6pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
115,491 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 3.3V (Max) | 5.3V | 12V | 2.5A (8/20µs) | 25W | No | General Purpose | 22pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |