Showing
of 391
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
WLL-2-1
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
1,119,910
In Stock
1 : $0.23000
Cut Tape (CT)
15,000 : $0.02933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)9.5V (Typ)41V3A (8/20µs)27.5WNoHDMI0.28pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WLL-2-1
2-X3DFN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
558,920
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.04559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.3V (Max)7V14V3A (8/20µs)-NoRF Antenna0.2pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount0201 (0603 Metric)2-X3DFN (0.6x0.3) (0201)
596,154
In Stock
1 : $0.48000
Cut Tape (CT)
15,000 : $0.06345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)6.5V (Typ)11V (Typ)3A (8/20µs)-NoEthernet, HDMI0.4pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)PG-TSSLP-2-3
TSLP-2-1
ESD114U102ELE6327XTMA1
TVS DIODE 5.3VWM 28VC TSLP-2-19
Infineon Technologies
153,678
In Stock
1 : $0.49000
Cut Tape (CT)
15,000 : $0.06526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener1-5.3V (Max)6V28V (Typ)3A (8/20µs)-NoHDMI0.4pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-19
0603 (1608 Metric)
CPDU24V0U-HF
TVS DIODE 24VWM 50V 0603/SOD523F
Comchip Technology
586,347
In Stock
684,000
Factory
1 : $0.38000
Cut Tape (CT)
4,000 : $0.06613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.5V50V3A (8/20µs)150WNoGeneral Purpose35pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount2-SMD, No Lead0603/SOD-523F
GiGuard
GG0402050R3C2P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
235,362
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.06773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V7V15.5V3A (8/20µs)46WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402 (1005 Metric)
TSLP-2-1
ESD112B102ELE6327XTMA1
TVS DIODE 5.3VWM 21VC TSLP-2-20
Infineon Technologies
266,707
In Stock
1 : $0.54000
Cut Tape (CT)
15,000 : $0.07251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-15.3V (Max)7V21V3A (8/20µs)-NoRF Antenna0.23pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
0603/SOD-523F
CPDU5V0USP-HF
TVS DIODE 5VWM 25VC 0603/SOD523F
Comchip Technology
463,189
In Stock
44,000
Factory
1 : $0.46000
Cut Tape (CT)
4,000 : $0.08600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)5.4V25V3A (8/20µs)75WNoGeneral Purpose0.6pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount0603 (1608 Metric)0603/SOD-523F
SC-74, SOT-457
MMQA5V6T1G
TVS DIODE 3VWM 8VC SC74
onsemi
106,696
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V (Max)5.32V8V3A (8/20µs)150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSC-74, SOT-457SC-74
SOD323
PESD24VL1BA,115
TVS DIODE 24VWM 70VC SOD323
Nexperia USA Inc.
502,832
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-124V (Max)25.4V70V3A (8/20µs)200WNoGeneral Purpose11pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOT-23-3
ESDCAN06-2BLY
TVS DIODE 35VWM 59VC SOT23-3
STMicroelectronics
10,412
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-235V38V59V3A (8/20µs)230WNoAutomotive, CAN13pF @ 1MHz-40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2-X3DFN
ESD7381MUT5G
TVS DIODE 3.3VWM 10VC 2X3DFN
onsemi
125,822
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.09991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)5V10V3A (8/20µs)-NoRF Antenna0.37pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)2-X3DFN (0.6x0.3) (0201)
2,703
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.3V (Max)6V15V3A (8/20µs)-NoGeneral Purpose0.4pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-723PG-TSFP-3
SOT-323-3
ESDCAN06-2BWY
TVS DIODE 35VWM 59VC SOT323-3
STMicroelectronics
40,670
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-235V38V59V3A (8/20µs)170WNoAutomotive, CAN--55°C ~ 175°C (TJ)Surface MountSC-70, SOT-323SOT-323-3
SOT-23-3
DESD1CAN2SOQ-7
TVS DIODE 24VWM 70VC SOT23
Diodes Incorporated
43,956
In Stock
738,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.4V70V3A (8/20µs)200WNoAutomotive, CAN11pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT25
PESD3V3L4UG,115
TVS DIODE 3.3VWM 12VC 5TSSOP
Nexperia USA Inc.
16,709
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3.3V (Max)5.32V12V3A (8/20µs)30WNoGeneral Purpose22pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
NX6008NBKWX
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
601,379
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V50V3A (8/20µs)150WNoAutomotive, CAN9.3pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-70, SOT-323SOT-323
TVS DIODE 24VWM 70VC TO236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
100,749
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V70V3A (8/20µs)200WNoAutomotive, CAN11pF @ 1MHz-65°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD-882 CST2
SMP3022-01ETG
TVS DIODE 5.3VWM 12VC SOD882
SMC Diode Solutions
32,140
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.15375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.3V (Max)6.8V12V3A (8/20µs)20WNoGeneral Purpose0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSOD-882SOD-882
SC-74, SOT-457
ESD5V5U5ULCE6327HTSA1
TVS DIODE 5.5VWM 12VC SC74-6
Infineon Technologies
12,765
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.15630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5.5V (Max)-12V (Typ)3A (8/20µs)-NoEthernet0.45pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSC-74, SOT-457PG-SC74-6
11,666
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.25500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Min)6.9V15V3A (8/20µs)45WYesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadLLP75-6L
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
165,292
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V (Max)6V18V3A (8/20µs)50WYesEthernet, HDMI0.9pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-563, SOT-666SC-89 (SOT-666)
SLP1006N3T
RCLAMP0552T.TNT
TVS DIODE 5VWM 20VC SLP1006N3T
Semtech Corporation
28,015
In Stock
1 : $0.82000
Cut Tape (CT)
10,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-25V (Max)6.5V20V3A (8/20µs)60WNoHDMI0.21pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount3-XDFNSLP1006N3T
6-PIN-SLP1210N6
RCLAMP0502N.TCT
TVS DIODE 6.5VWM 30VC SLP1210N6
Semtech Corporation
27,372
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.34800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSteering (Rail to Rail)3-6.5V (Max)7V30V3A (8/20µs)100WYesGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount6-UFDFNSLP1210N6 (1.2x1.0)
10-UDFN
SP3010-04UTG
TVS DIODE 6VWM 12.3VC 10UDFN
Littelfuse Inc.
174,812
In Stock
120,000
Factory
1 : $0.84000
Cut Tape (CT)
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-6V (Max)-12.3V (Typ)3A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount10-UFDFN10-µDFN (2.5x1.0)
Showing
of 391

3A (8/20µs) TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.