TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,793 In Stock | 1 : $0.37000 Cut Tape (CT) 8,000 : $0.07954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 9V | 3.5A (8/20µs) | 31W | No | General Purpose | 25pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | LLP1006-2L | ||
35,187 In Stock | 1 : $0.29000 Cut Tape (CT) 15,000 : $0.03709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 6V | 13V | 3.5A (8/20µs) | 26W | No | HDMI, USB | 0.2pF @ 2.5GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
301,828 In Stock | 1 : $0.36000 Cut Tape (CT) 15,000 : $0.04670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V | 18.5V | 20V | 3.5A (8/20µs) | 21W | Yes | HDMI, USB | 0.2pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-2 | ||
17,059 In Stock | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.06005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 9.5V | 3.5A (8/20µs) | 40W | No | Automotive | 23pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
51,229 In Stock 129,000 Factory | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 5.5V | 3V (Typ) | 3.5A (8/20µs) | 20W | No | USB | 0.45pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
6,465 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V (Max) | 36V | 57V | 3.5A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
22,586 In Stock | 1 : $0.37000 Cut Tape (CT) 9,000 : $0.06199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 11V | 3.5A (8/20µs) | 35W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
3,710 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 25.5V | 42V | 3.5A (8/20µs) | - | No | Automotive, CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
287,725 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 12V | 3.5A (8/20µs) | 42W | No | Automotive | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
88,812 In Stock | 1 : $0.43000 Cut Tape (CT) 8,000 : $0.07474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7V | 16V | 3.5A (8/20µs) | 56W | No | General Purpose | 18pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | LLP1006-2L | ||
9,657 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 12V | 3.5A (8/20µs) | 42W | No | Automotive | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
36,251 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 39V | 71V | 3.5A (8/20µs) | 248W | No | General Purpose | 52pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,361 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 3.5A (8/20µs) | - | No | Automotive, CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
34,141 In Stock | 1 : $0.40000 Cut Tape (CT) 4,000 : $0.11316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 7 | - | - | 6V | 4.8V (Typ) | 3.5A (8/20µs) | - | Yes | General Purpose | 0.27pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
20,848 In Stock | 1 : $0.31000 Cut Tape (CT) 15,000 : $0.03949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8V | 3.5A (8/20µs) | 28W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
17,086 In Stock | 1 : $0.36000 Cut Tape (CT) 15,000 : $0.04636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6V | 19V | 3.5A (8/20µs) | 66W | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
33,104 In Stock | 1 : $0.37000 Cut Tape (CT) 8,000 : $0.06353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 9.5V | 3.5A (8/20µs) | 40W | No | Automotive | 23pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
15,000 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | 39V | 71V | 3.5A (8/20µs) | 248W | No | Automotive | 52pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
15,002 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 39V | 71V | 3.5A (8/20µs) | 248W | No | Automotive | 52pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
5,823 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 60V (Max) | 62V | 102V (Typ) | 3.5A (8/20µs) | - | No | Automotive | 14pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1) | |||
18,795 In Stock | 1 : $0.34000 Cut Tape (CT) 10,000 : $0.04464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 12V | 3.5A (8/20µs) | 42W | No | Telecom | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | ||
15,000 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.08136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | 39V | 71V | 3.5A (8/20µs) | 248W | No | General Purpose | 52pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,000 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 39V | 71V | 3.5A (8/20µs) | 248W | No | General Purpose | 52pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,768 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.05100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 25.5V | 42V | 3.5A (8/20µs) | - | No | Automotive, CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SOD-882 | DFN1006BD-2 | |||
11,806 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V (Max) | 36V | 57V | 3.5A (8/20µs) | 200W | No | Automotive | 11pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |