TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,908 In Stock | 1 : $0.51000 Cut Tape (CT) 3,200 : $0.14398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
194,477 In Stock | 1 : $0.51000 Cut Tape (CT) 750 : $0.20944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
1,861 In Stock | 1 : $0.75000 Cut Tape (CT) 2,500 : $0.28910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -25°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | |||
46,503 In Stock 10,000 Factory | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.05979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 3.8V | 11.5V | 200A (8/20µs) | - | No | General Purpose | 1400pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
3,000 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.13594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 12.5V | 24V | 200A (8/20µs) | 4500W (4.5kW) | No | General Purpose | 1650pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | DFN2020-3L | ||
4,321 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.21140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13.5V (Max) | 13.6V | 24V | 200A (8/20µs) | 4800W (4.8kW) | No | General Purpose | 1325pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-UDFN (1.8x2) | ||
4,830 In Stock | 1 : $0.65000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | - | 24V (Max) | 26.7V | 50V | 200A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | |||
188 In Stock | 1 : $0.62000 Cut Tape (CT) 750 : $0.31331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | Automotive | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
0 In Stock Check Lead Time | 1 : $0.81000 Cut Tape (CT) 2,500 : $0.31170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26.7V | 50V | 200A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | |||
0 In Stock Check Lead Time | 3,000 : $0.10179 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 24V (Max) | 25V | 32V | 200A (8/20µs) | 5680W (5.68kW) | No | General Purpose | 630pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | U-DFN2020-3 (Type C) | ||
0 In Stock Check Lead Time | 3,000 : $0.12740 Bulk | - | Bulk | Active | Zener | 1 | - | 12V | 13V | 30V | 200A (8/20µs) | 6000W (6kW) | No | General Purpose | 550pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | DFN2020-3L | ||
0 In Stock Check Lead Time | 3,000 : $0.17192 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 7V (Max) | 7.5V | 38V | 200A (8/20µs) | 7600W (7.6kW) | No | General Purpose | 2pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PowerUDFN | DFN2020-3L | ||
0 In Stock Check Lead Time | 3,200 : $0.23748 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | Automotive | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | Automotive | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | Automotive | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | - | 24V (Max) | 26.7V | 50V | 200A (8/20µs) | 1500W (1.5kW) | No | Automotive | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat |