2-UDFN (1.6x1) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189,362 In Stock 8,000 Factory | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.09848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 5.1V | 10.5V | 100A (8/20µs) | - | No | General Purpose | 380pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
17,170 In Stock | 1 : $0.44000 Cut Tape (CT) 8,000 : $0.11332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 11.5V | 70A (8/20µs) | - | No | Automotive | 16pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | |||
8,000 In Stock | 1 : $0.45000 Cut Tape (CT) 8,000 : $0.09739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13.5V (Max) | 13.6V | 23V | 90A (8/20µs) | - | No | General Purpose | 550pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
4,655 In Stock 8,000 Factory | 1 : $0.44000 Cut Tape (CT) 8,000 : $0.09598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 10V (Max) | 11.4V | 17.5V | 107A (8/20µs) | - | No | General Purpose | 700pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
0 In Stock 1,267,000 Marketplace | 5,000 : $0.16030 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Zener | 1 | 10V (Max) | 12V | 20V | 60A (8/20µs) | - | No | General Purpose | 400pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 11.5V | 70A (8/20µs) | - | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
0 In Stock 34,961 Marketplace | 5,000 : $0.11620 Tape & Reel (TR) 2,070 : $0.14000 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | 1 | 6.3V (Max) | 6.5V | 11.5V | - | - | No | General Purpose | 12pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
0 In Stock 2,348,054 Marketplace | 3,000 : $0.19000 Tape & Reel (TR) 1,021 : $0.29000 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Zener | 1 | 10V (Max) | 12V | 20V | - | - | No | General Purpose | 400pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
0 In Stock 9,146,976 Marketplace | 5,000 : $0.11740 Tape & Reel (TR) 2,049 : $0.15000 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Zener | 1 | 5V (Max) | 6V | 11.5V | 70A (8/20µs) | - | No | General Purpose | 16pF @ 0V, 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
0 Marketplace | Active | - | Tape & Reel (TR) | Active | Zener | 1 | 5V (Max) | 5.1V | 10.5V | 100A (8/20µs) | 1050W (1.05kW) | No | General Purpose | 380pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) |