TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
431,532 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.06169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 8.2V (Typ) | 11.8V (Typ) | 2.5A (8/20µs) | - | No | Automotive, HDMI | 0.3pF @ 3GHz | -40°C ~ 125°C (TA) | Surface Mount | SOD-882 | SOD-882 | |||
115,734 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 3.3V (Max) | 5.3V | 12V | 2.5A (8/20µs) | 25W | No | General Purpose | 22pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
3,414 In Stock 39,000 Factory | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.13409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 8.5V | 18V | 2.5A (8/20µs) | - | No | Automotive, HDMI, USB | 0.15pF @ 3GHz | -40°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
60,547 In Stock | 1 : $0.56000 Cut Tape (CT) 10,000 : $0.17350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.6V (Typ) | 14V (Typ) | 2.5A (8/20µs) | - | No | Automotive, HDMI | 0.15pF @ 3GHz | -55°C ~ 125°C (TA) | Surface Mount | 2-XDFN | 0402 | |||
31,041 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6.1V | 14V | 2.5A (8/20µs) | 30W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
49,786 In Stock 3,000 Factory | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.37185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
13,272 In Stock | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.40941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-553 | SOT-553 | |||
35,989 In Stock | 1 : $0.21000 Cut Tape (CT) 15,000 : $0.02747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 5.5V | 18.5V | 2.5A (8/20µs) | 27.5W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
383,650 In Stock | 1 : $0.27000 Cut Tape (CT) 15,000 : $0.03520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 18V | 2.5A (8/20µs) | 45W | No | General Purpose | 0.29pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | CLP0603 | ||
20,022 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.03949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 3.6V | 16V (Typ) | 2.5A (8/20µs) | 37W | No | General Purpose | 0.6pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | ||
251,620 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.04567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | 38.2V | 80V | 2.5A (8/20µs) | 150W | No | Automotive | 18pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | |||
46,434 In Stock | 1 : $0.33000 Cut Tape (CT) 10,000 : $0.04848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 20V | 2.5A (8/20µs) | 50W | No | General Purpose | 0.3pF @ 1MHz | - | Surface Mount | SOD-882 | CST2 | ||
55,547 In Stock 105,000 Factory | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.05575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26.5V | 42V | 2.5A (8/20µs) | 105W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | ||
43,970 In Stock | 1 : $0.40000 Cut Tape (CT) 15,000 : $0.06006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.2V (Typ) | 14.5V (Typ) | 2.5A (8/20µs) | - | No | Automotive, HDMI | 0.15pF @ 3GHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | |||
29,574 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 16.2V | 33V | 2.5A (8/20µs) | 80W | No | - | 9pF @ 1MHz | - | Surface Mount | SC-76, SOD-323 | USC | ||
18,087 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.06787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.46V | 15V | 2.5A (8/20µs) | 30W | No | General Purpose | 16pF @ 1MHz | - | Surface Mount | SC-101, SOT-883 | SOT-883 | |||
6,154 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 16.2V | 33V | 2.5A (8/20µs) | 80W | No | Automotive | 9pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | USM | |||
107,435 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.08767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
22,326 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6.46V | 13V | 2.5A (8/20µs) | 30W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
19,265 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6.4V | 12V | 2.5A (8/20µs) | 25W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
36,576 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6.4V | 12V | 2.5A (8/20µs) | 25W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
81,725 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 40V | 60V | 2.5A (8/20µs) | 160W | No | Automotive | 17pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
9,310 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.09650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 3.3V (Max) | 5.3V | 12V | 2.5A (8/20µs) | 25W | No | General Purpose | 22pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | |||
108,845 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.09670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 15V | 2.5A (8/20µs) | - | No | Automotive | 0.4pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | |||
252,701 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.09884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 15V | 2.5A (8/20µs) | - | No | Automotive | 0.4pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOD-882 | DFN1006-2 |