Showing
of 101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPSMD
1.5SMC68A
TVS DIODE 58.1VWM 92VC DO214AB
Littelfuse Inc.
14,898
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
DO-201
1.5KE68A
TVS DIODE 58.1VWM 92VC DO201
Littelfuse Inc.
5,612
In Stock
1 : $0.67000
Cut Tape (CT)
1,200 : $0.25854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-58.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-214AB
1.5SMC68CA
TVS DIODE 58.1VWM 92VC DO214AB
Bourns Inc.
23,730
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-158.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
TPSMC
TPSMC68CA
TVS DIODE 58.1VWM 92VC DO214AB
Littelfuse Inc.
8,710
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.31059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-158.1V64.6V92V16.5A1500W (1.5kW)NoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
5KP,15KP Axial Series
5KP190CA
TVS DIODE 190VWM 310VC P600
Littelfuse Inc.
1,568
In Stock
1 : $4.38000
Cut Tape (CT)
800 : $2.74501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-1190V211V310V16.5A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
5KP,15KP Axial Series
5KP190CA-B
TVS DIODE 190VWM 310VC P600
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : $2.97650
Bulk
Bulk
ActiveZener-1190V211V310V16.5A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
MFG_DO-214AC,SMA
P4SMA18AH
TVS DIODE 15.3VWM 25.5VC DO214AC
Taiwan Semiconductor Corporation
7,500
In Stock
1 : $0.35000
Cut Tape (CT)
7,500 : $0.09151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15.3V17.1V25.5V16.5A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
TPSMD
1.5SMC68A
TVS DIODE 58.1VWM 92VC DO214AB
Bourns Inc.
11,273
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.22856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SA154
TGL41-18A
TVS MELF 15.3V 400W UNIDIR
Diotec Semiconductor
5,000
Marketplace
5,000 : $0.08808
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveZener1-15.3V17.1V25.2V16.5A400WNoGeneral Purpose--50°C ~ 150°C (TJ)Surface MountDO-213AB, MELFMELF DO-213AB (Plastic)
SA154
TGL41-18A
TVSDIODE,MELF,15.3V,400W,UNI
Diotec Semiconductor
5,000
Marketplace
1,250 : $0.31000
Strip
-
Strip
ActiveZener1-15.3V17.1V25.2V16.5A400WNoGeneral Purpose--50°C ~ 150°C (TJ)Surface MountDO-213AB, MELFMELF DO-213AB (Plastic)
SMCJ  Series DO-214AB Pkg
1.5SMC68CA
TVS DIODE 58.1VWM 92VC DO214AB
Littelfuse Inc.
4,371
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.22893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-158.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SMCJ1.5KE68A-TP
SMCJ1.5KE68A-TP
TVS DIODE 58.1VWM 92VC DO214AB
Micro Commercial Co
1,920
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.15655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-201
1.5KE68CA
TVS D5.4X7.5 58.1V 1500W BIDIR
Littelfuse Inc.
1,091
In Stock
1 : $0.63000
Cut Tape (CT)
1,200 : $0.26912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-158.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
SK32
1.5SMCJ51C
TVSDIODE,SMC,51V,1500W,BI
Diotec Semiconductor
3,000
Marketplace
750 : $0.76231
Strip
-
Strip
ActiveZener-151V56.7V91.1V16.5A1500W (1.5kW)NoGeneral Purpose--50°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC/DO-214AB
TPSMC
TPSMC68A
TVS DIODE 58.1VWM 92VC DO214AB
Littelfuse Inc.
1,620
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.31059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58.1V64.6V92V16.5A1500W (1.5kW)NoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
MP4KE
M1.5KE68A
TVS DIODE UP 58.1VRWM 92VC
MDE Semiconductor Inc
1,000
Marketplace
200 : $2.95000
Bulk
Bulk
ActiveZener1-58.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO201-Unidirectional
1.5KE68CA-B
TVS DIODE 58.1VWM 92VC DO201
Littelfuse Inc.
460
In Stock
1 : $0.63000
Bulk
Bulk
ActiveZener-158.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
MFG_DO-214AC,SMA
P4SMA18CA
TVS DIODE 15.3VWM 25.5VC DO214AC
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1 : $0.43000
Cut Tape (CT)
7,500 : $0.11120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115.3V17.1V25.5V16.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO-41
P4KE18A
TVS DIODE 15.3VWM 25.5VC DO204AL
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
5,000 : $0.09262
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-15.3V17.1V25.5V16.5A400WNoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)
DO-41
P4KE18CA
TVS DIODE 15.3VWM 25.5VC DO204AL
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
5,000 : $0.09544
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-115.3V17.1V25.5V16.5A400WNoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)
DO-41
P4KE18AH
TVS DIODE 15.3VWM 25.5VC DO204AL
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
5,000 : $0.09863
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-15.3V17.1V25.5V16.5A400WNoAutomotive--55°C ~ 175°C (TJ)Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)
MFG_DO-214AC,SMA
P4SMA18A
TVS DIODE 15.3VWM 25.5VC DO214AC
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
7,500 : $0.10004
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-15.3V17.1V25.5V16.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO-41
P4KE18CAH
TVS DIODE 15.3VWM 25.5VC DO204AL
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
5,000 : $0.10150
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-115.3V17.1V25.5V16.5A400WNoAutomotive--55°C ~ 175°C (TJ)Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)
MFG_DO-214AC,SMA
P4SMA18CAH
TVS DIODE 15.3VWM 25.5VC DO214AC
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
7,500 : $0.11817
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-115.3V17.1V25.5V16.5A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
XXKE12A/B
1.5KE68CA/TR13
1.5KE, DO-201, 58.1V, 92V, REEL
YAGEO
0
In Stock
Check Lead Time
1,200 : $0.12261
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-158.1V64.6V92V16.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
Showing
of 101

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.