TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,023 In Stock | 1 : $2.68000 Cut Tape (CT) 2,500 : $1.34330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | Yes | Ethernet | 16pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,170 In Stock | 1 : $3.16000 Cut Tape (CT) 500 : $1.97838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V (Max) | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | Yes | Ethernet | 16pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
14,161 In Stock | 1 : $3.69000 Cut Tape (CT) 500 : $2.31370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | - | 18V | 100A (8/20µs) | 1800W (1.8kW) | Yes | Ethernet, Telecom | 16pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
189,362 In Stock 8,000 Factory | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.09848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.1V | 10.5V | 100A (8/20µs) | - | No | General Purpose | 380pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) | ||
2,535 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.44698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | Automotive | - | -40°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
2,515 In Stock | 1 : $1.11000 Cut Tape (CT) 2,500 : $0.47221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 48V | 53.3V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | Automotive | - | -40°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
992 In Stock | 1 : $5.35000 Cut Tape (CT) 500 : $3.35320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 6V (Max) | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | No | Telecom | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
1,241 In Stock | 1 : $6.51000 Cut Tape (CT) 500 : $4.24250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 6V (Max) | 6.8V | 20V | 100A (8/20µs) | 1000W (1kW) | No | Telecom | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
3,000 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.10748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 8V | 17V | 100A (8/20µs) | 1800W (1.8kW) | No | General Purpose | 700pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0603 (1610 Metric) | DFN1610-2 | ||
1,351 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 7.5V | 18V | 100A (8/20µs) | 2000W (2kW) | No | General Purpose | 720pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
1,734 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.10142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 7.5V | 18V | 100A (8/20µs) | 2000W (2kW) | No | General Purpose | 720pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,064 In Stock | 1 : $0.50000 Cut Tape (CT) 7,000 : $0.16120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.8V (Max) | 4.85V | 11V | 100A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TA) | Surface Mount | 0805 (2012 Metric) | SMD2012 | ||
4,898 In Stock | 1 : $0.65000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | - | 48V (Max) | 53.2V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | |||
2,820 In Stock | 1 : $0.72000 Cut Tape (CT) 2,500 : $0.28518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 48V | 53.3V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
4,878 In Stock | 1 : $0.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | - | 48V (Max) | 53.2V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | Automotive | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | |||
1,244 In Stock | 1 : $0.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | - | 47.8V | 53.2V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 1800pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.50423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | No | General Purpose | 16pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
80 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.36548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V (Max) | 24V | 37V | 100A (8/20µs) | 3700W (3.7kW) | No | General Purpose | 770pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-µDFN (1.8x2) | |||
0 In Stock Check Lead Time | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.18122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 16V | 27V | 100A (8/20µs) | 2500W(2.5kW) | No | General Purpose | - | -55°C ~ 125°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-UDFN (1.8x2) | ||
0 In Stock Check Lead Time | 10,000 : $0.04808 Bulk | - | Bulk | Active | Zener | - | 1 | 5V (Max) | 5.5V | 10.5V | 100A (8/20µs) | 900W | No | General Purpose | 200pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | CSP1006-2 | ||
0 In Stock 20,000 Factory Check Lead Time | 10,000 : $0.09545 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 7.9V (Max) | 8.2V | 13.5V | 100A (8/20µs) | - | No | Automotive | 700pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | |||
0 In Stock Check Lead Time | 3,000 : $0.10305 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 22V (Max) | 24V | 40V | 100A (8/20µs) | 4000W (4kW) | No | General Purpose | 690pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | U-DFN2020-2 | ||
0 In Stock Check Lead Time | 3,000 : $0.20588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 30V | 100A (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-UDFN (1.8x2) | ||
29 In Stock | 1 : $1.10000 Cut Tape (CT) 600 : $0.63158 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | - | 47.8V | 53.2V | 100V | 100A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 1800pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 2,500 : $0.73343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 2 | 3.3V (Max) | 3.5V | 25V | 100A (8/20µs) | 2000W (2kW) | Yes | Telecom | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |