1004/10DFN (2.5x1.0) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,669 In Stock 200,000 Factory | 1 : $0.98000 Cut Tape (CT) 5,000 : $0.39493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | Automotive, HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
8,171 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.22656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | 7V (Max) | 8.8V (Typ) | 13V (Typ) | 2.2A (8/20µs) | - | No | HDMI | 0.3pF @ 3GHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) |