Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-MSOP
RCLAMP0504M.TBT
TVS DIODE 5VWM 25VC 10MSOP
Semtech Corporation
36,901
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.91200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)6V25V12A (8/20µs)300WYesGeneral Purpose3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
RCLAMP0514M.TBT
TVS DIODE 5VWM 20VC 10MSOP
Semtech Corporation
15,900
In Stock
1 : $1.56000
Cut Tape (CT)
500 : $0.92750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSteering (Rail to Rail)45V (Max)6V20V5A (8/20µs)125WYesGeneral Purpose1.4pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-TFSOP, 10-MSOP
SP4045-04ATG
TVS DIODE 3.3VWM 7VC 10MSOP
Littelfuse Inc.
15,369
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.41572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)43.3V (Max)-7V (Typ)2A (8/20µs)600WYesAutomotive, Ethernet--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-TFSOP, 10-MSOP
SP4044-04ATG
TVS DIODE 2.8VWM 6VC 10MSOP
Littelfuse Inc.
11,805
In Stock
1 : $1.06000
Cut Tape (CT)
4,000 : $0.45135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)42.8V (Max)-6V (Typ)2A (8/20µs)500WYesAutomotive, Ethernet--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-TFSOP, 10-MSOP
SP3003-08ATG
TVS DIODE 6VWM 15VC 10MSOP
Littelfuse Inc.
54,078
In Stock
24,000
Factory
1 : $1.13000
Cut Tape (CT)
4,000 : $0.47963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)86V (Max)-15V2.5A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-TFSOP, 10-MSOP
SP4065-08ATG
TVS DIODE 3.3VWM 13.5VC 10MSOP
Littelfuse Inc.
7,764
In Stock
1 : $1.36000
Cut Tape (CT)
4,000 : $0.57903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)83.3V (Max)-13.5V (Typ)20A (8/20µs)300WYesAutomotive--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
SP3003-04ATG
TVS DIODE 6VWM 15VC 10MSOP
Littelfuse Inc.
23,649
In Stock
1 : $1.48000
Cut Tape (CT)
4,000 : $0.62654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)46V (Max)-15V2.5A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
RCLAMP0544M.TBT
TVS DIODE 5VWM 20VC 10MSOP
Semtech Corporation
5,874
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.83600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)6V20V5A (8/20µs)125WYesGeneral Purpose0.7pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
RCLAMP0508M.TBT
TVS DIODE 5VWM 25VC 10MSOP
Semtech Corporation
17,764
In Stock
1 : $2.80000
Cut Tape (CT)
500 : $1.66250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)85V (Max)6V25V12A (8/20µs)300WYesEthernet, HDMI3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10 MSOP
D5V0F4U10MR-13
TVS DIODE 5.5VWM 12VC 10MSOP
Diodes Incorporated
2,787
In Stock
37,500
Factory
1 : $0.54000
Cut Tape (CT)
2,500 : $0.19189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45.5V (Max)6V12V3A (8/20µs)-YesHDMI0.5pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
82401444
TVS DIODE 5VWM 12VC 10MSOP
Würth Elektronik
3,106
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $1.00300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)6V12V--YesHDMI--55°C ~ 85°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10 MSOP
D1213A-04MR-13
TVS DIODE 3.3VWM 10VC 10MSOP
Diodes Incorporated
9,204
In Stock
10,000
Factory
1 : $0.63000
Cut Tape (CT)
2,500 : $0.22289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)43.3V6V10V (Typ)5A (8/20µs)-YesAutomotive0.85pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-TFSOP, 10-MSOP
SP4060-08ATG
TVS DIODE 2.5VWM 15VC 10MSOP
Littelfuse Inc.
3,290
In Stock
40,000
Factory
1 : $1.36000
Cut Tape (CT)
4,000 : $0.57903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)82.5V (Max)-15V20A (8/20µs)300WYesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
CM1213-08MR
TVS DIODE 3.3VWM 8.8VC 10MSOP
onsemi
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
4,000 : $0.55487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)83.3V6V8.8V (Typ)1A (8/20µs)-YesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
CM1213A-04MR
TVS DIODE 3.3VWM 10VC 10MSOP
onsemi
0
In Stock
Check Lead Time
1 : $0.95000
Cut Tape (CT)
4,000 : $0.36888
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSteering (Rail to Rail)43.3V6V10V (Typ)1A (8/20µs)-YesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
CM1224-04MR
TVS DIODE 3.3VWM 10VC 10MSOP
onsemi
4,000
In Stock
1 : $1.14000
Cut Tape (CT)
4,000 : $0.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSteering (Rail to Rail)43.3V6V10V (Typ)1A (8/20µs)-YesHDMI--40°C ~ 85°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
RCLAMP7535M.TLT
TVS DIODE 2.5VWM 10VC 10MSOP
Semtech Corporation
0
In Stock
Check Lead Time
3,000 : $1.08000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSteering (Rail to Rail)82.5V (Max)2.7V10V25A (8/20µs)300WYesGeneral Purpose5pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
RCLAMP0508M.T
TVS DIODE 5VWM 25VC 10MSOP
Semtech Corporation
0
In Stock
2,500 : $1.51620
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsSteering (Rail to Rail)85V (Max)6V25V12A (8/20µs)300WYesEthernet, HDMI3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
RCLAMP7002M.TBT
TVS DIODE 70VWM 14.3VC 10MSOP
Semtech Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)270V (Max)85V14.3V70A (8/20µs)1000W (1kW)NoGeneral Purpose10pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)45V6.6V16V12A (100ns)-YesEthernet, HDMI1pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)45V (Max)6.6V16V12A (100ns)-YesEthernet, HDMI1pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
10-MSOP
CM1293A-04MR
TVS DIODE 3.3VWM 9.9VC 10MSOP
onsemi
0
In Stock
8,000
Marketplace
1,031 : $0.29000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteSteering (Rail to Rail)43.3V-9.9V (Typ)1A (8/20µs)-YesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
CDMSP10-0504M
CDMSP10-0504M
TVS DIODE 5VWM 12.5VC 10MSOP
Bourns Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSteering (Rail to Rail)45V (Max)6V12.5V--YesEthernet, HDMI--55°C ~ 150°C (TJ)Surface Mount10-VFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)45V (Max)6.6V16V12A (100ns)-YesEthernet, HDMI1pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
TVS DIODE 2.5VWM 13.2VC 10MSOP
SP4050-08ATG
TVS DIODE 2.5VWM 13.2VC 10MSOP
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSteering (Rail to Rail)82.5V (Max)2V13.2V (Typ)20A (8/20µs)300WYesGeneral Purpose--40°C ~ 125°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
Showing
of 28

10-MSOP TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.