Showing
of 108
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
74-6SG3.5A
74-6SG3.5A
FUSE GLASS 3.5A 250VAC 6X30MM
NTE Electronics, Inc
1,380
Marketplace
50 : $0.21000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass3.5 A250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG7A
74-6FG7A
FUSE GLASS 7A 250VAC 6X30MM
NTE Electronics, Inc
1,816
Marketplace
50 : $0.23000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass7 A250 VFast Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG4A
74-6FG4A
FUSE GLASS 4A 250VAC 6X30MM
NTE Electronics, Inc
1,528
Marketplace
50 : $0.23000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass4 A250 VFast Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG10A
74-6FG10A
FUSE GLASS 10A 250VAC 6X30MM
NTE Electronics, Inc
1,540
Marketplace
20 : $0.27000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass10 A250 VFast Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG100MA
74-6FG100MA
FUSE GLASS 100MA 250VAC 6X30MM
NTE Electronics, Inc
6,751
Marketplace
20 : $0.29000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass100 mA250 VFast Blow6mm x 30mm200A---0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG150MA
74-6FG150MA
FUSE GLASS 150MA 250VAC 6X30MM
NTE Electronics, Inc
1,426
Marketplace
20 : $0.29000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass150 mA250 VFast Blow6mm x 30mm200A---0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG187MA
74-6FG187MA
FUSE GLASS 187MA 250VAC 6X30MM
NTE Electronics, Inc
1,224
Marketplace
20 : $0.29000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass187 mA250 VFast Blow6mm x 30mm200A---0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG300MA
74-6FG300MA
FUSE GLASS 300MA 250VAC 6X30MM
NTE Electronics, Inc
1,202
Marketplace
20 : $0.29000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass300 mA250 VFast Blow6mm x 30mm200A---0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SG1.6A
74-6SG1.6A
FUSE GLASS 1.6A 250VAC 6X30MM
NTE Electronics, Inc
1,671
Marketplace
20 : $0.33000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass1.6 A250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SG600MA
74-6SG600MA
FUSE GLASS 600MA 250VAC 6X30MM
NTE Electronics, Inc
1,617
Marketplace
20 : $0.33000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass600 mA250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SG750MA
74-6SG750MA
FUSE GLASS 750MA 250VAC 6X30MM
NTE Electronics, Inc
1,577
Marketplace
20 : $0.33000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass750 mA250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FC3A
74-6FC3A
FUSE CERAMIC 3A 250VAC 6X30MM
NTE Electronics, Inc
1,285
Marketplace
20 : $0.34000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic3 A250 VFast Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FC6A
74-6FC6A
FUSE CERAMIC 6A 250VAC 6X30MM
NTE Electronics, Inc
1,025
Marketplace
20 : $0.34000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic6 A250 VFast Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SC1.5A
74-6SC1.5A
FUSE CERAMIC 1.5A 250VAC 6X30MM
NTE Electronics, Inc
1,791
Marketplace
20 : $0.35000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic1.5 A250 VSlow Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SC2.5A
74-6SC2.5A
FUSE CERAMIC 2.5A 250VAC 6X30MM
NTE Electronics, Inc
1,718
Marketplace
20 : $0.35000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic2.5 A250 VSlow Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SC3A
74-6SC3A
FUSE CERAMIC 3A 250VAC 6X30MM
NTE Electronics, Inc
1,120
Marketplace
20 : $0.35000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic3 A250 VSlow Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SC6.25A
74-6SC6.25A
FUSE CERAMIC 6.25A 250VAC 6X30MM
NTE Electronics, Inc
1,081
Marketplace
20 : $0.35000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic6.25 A250 VSlow Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SC20A
74-6SC20A
FUSE CERAMIC 20A 250VAC 6X30MM
NTE Electronics, Inc
17,431
Marketplace
20 : $0.44000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic20 A250 VSlow Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FC12A
74-6FC12A
FUSE CERAMIC 12A 250VAC 6X30MM
NTE Electronics, Inc
1,131
Marketplace
20 : $0.44000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic12 A250 VFast Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SG175MA
74-6SG175MA
FUSE GLASS 175MA 250VAC 6X30MM
NTE Electronics, Inc
1,983
Marketplace
20 : $0.45000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass175 mA250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SG250MA
74-6SG250MA
FUSE GLASS 250MA 250VAC 6X30MM
NTE Electronics, Inc
1,027
Marketplace
20 : $0.45000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass250 mA250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FC500MA
74-6FC500MA
FUSE CERAMIC 500MA 250VAC 6X30MM
NTE Electronics, Inc
1,954
Marketplace
20 : $0.47000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic500 mA250 VFast Blow6mm x 30mm200AcURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SG10A
74-6SG10A
FUSE GLASS 10A 250VAC 6X30MM
NTE Electronics, Inc
1,268
Marketplace
20 : $0.49000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass10 A250 VSlow Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG20A
74-6FG20A
FUSE GLASS 20A 250VAC 6X30MM
NTE Electronics, Inc
1,716
Marketplace
10 : $0.50000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass20 A250 VFast Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6FG1.5A
74-6FG1.5A
FUSE GLASS 1.5A 250VAC 6X30MM
NTE Electronics, Inc
716
Marketplace
50 : $0.23000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass1.5 A250 VFast Blow6mm x 30mm200AcULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 108

6mm x 30mm Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.