600 V Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,594 In Stock This product has a maximum purchase limit | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 6 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 41.76 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
5,106 In Stock | 1 : $6.62000 Cut Tape (CT) 1,500 : $2.96620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 600 V | Fast Blow | 2-SMD, Square End Block | 100A | 0.896 | CSA, UL | -55°C ~ 125°C | - | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |||
1,685 In Stock | 1 : $6.62000 Cut Tape (CT) 1,500 : $2.96620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | - | 600 V | Fast Blow | 2-SMD, Square End Block | 100A | 0.392 | CSA, UL | -55°C ~ 125°C | - | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |||
987 In Stock | 1 : $3.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 4 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 15.5 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
1,197 In Stock | 1 : $3.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 7.74 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
25,685 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 101.4 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
15,008 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 500 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.041 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
9,135 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 600 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.072 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
4,878 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 250 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.009 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
1,861 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 5 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 26.5 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
979 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 200 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.003 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
934 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 400 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.038 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
527 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.23 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
2,991 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 500 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 0.041 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
197 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 5 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 26.5 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
117 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 8 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 76.8 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
459 In Stock | 1 : $6.61000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 15 A | - | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 61 | CE, cURus | -55°C ~ 125°C | - | 0.252" Dia x 1.250" L (6.40mm x 31.75mm) | |||
2,642 In Stock | 1 : $9.60000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 500 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.259 | CE, cULus | -55°C ~ 125°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
917 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 41.76 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
733 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 8 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 76.8 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
614 In Stock | 1 : $3.84000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 315 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 0.03 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
970 In Stock | 1 : $3.90000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 400 mA | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 0.038 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
981 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 4 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 15.5 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
956 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 2 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 1.28 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |||
829 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 3 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 10kA | 7.74 | cURus | -55°C ~ 125°C | - | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) |