60 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,597 In Stock | 1 : $1.73000 Bulk | Bulk | Active | Requires Holder | Board Mount (Cartridge Style Excluded) | 60 A | - | 32 V | Slow Blow | Auto Link | 1kA | 8000 | - | -40°C ~ 125°C | Yellow | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) | |||
2,942 In Stock | 1 : $5.15000 Cut Tape (CT) 2,500 : $2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 250 V | 100 V | Fast Blow | 2-SMD, Square End Block | 100A | 4224 | cUL, UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |||
1,196 In Stock | 1 : $2.57000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 32 V | Slow Blow | Blade, Max | 1kA | 15300 | - | -40°C ~ 125°C | Blue | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
1,545 In Stock 35,000 Factory | 1 : $2.67000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 1kA | - | UL | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
8,146 In Stock | 1 : $6.80000 Cut Tape (CT) 1,000 : $3.22209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | 125 V | 80 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 950 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
414 In Stock 870 Factory | 1 : $3.91000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | 16200 | ISO, UL | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
3,704 In Stock 500 Factory | 1 : $4.30000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 58 V | Slow Blow | Auto Link | 1kA | 16200 | cUL | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
279 In Stock 20,500 Factory | 1 : $4.30000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 58 V | - | Auto Link | 1kA | 16200 | cURus | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
8,254 In Stock | 1 : $9.32000 Cut Tape (CT) 500 : $4.66196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | - | 75 V | - | 2-SMD, J-Lead | 1.5kA | 1050 | cURus | -55°C ~ 100°C | - | 0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm) | |||
573 In Stock | 1 : $8.22000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | - | - | -40°C ~ 125°C | - | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
331 In Stock 32,000 Factory | 1 : $9.40000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | - | UL | -40°C ~ 125°C | - | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
200 In Stock | 1 : $21.80000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 60 A | 300 V | 500 V | Fast Blow | Cylindrical, Blade Terminal (Bolt) | 10kA | 6290 | cURus | -55°C ~ 125°C | - | 0.450" Dia x 1.386" L (11.43mm x 35.20mm) | |||
116 In Stock | 1 : $45.67000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 60 A | 480 V | 300 V | Slow Blow | Cartridge, Non-Standard | 100kA AC, 10kA DC | - | CE, CSA, UL | - | - | 0.410" Dia x 2.250" L (10.41mm x 57.15mm) | |||
1,928 In Stock 75,000 Factory | 1 : $2.88000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 2kA | 16200 | UL | - | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
899 In Stock 2,000 Factory | 1 : $3.13000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Slow Blow | Auto Link | 1kA | 21700 | - | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
151 In Stock | 1 : $14.73000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 32 V | Fast Blow | Blade, Max | 1kA | - | - | - | Blue | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) | |||
4,982 In Stock | 1 : $6.94000 Cut Tape (CT) 1,000 : $3.29134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 60 A | - | 72 V | - | 2-SMD, J-Lead | 1kA | - | cURus, UL | - | - | 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) | |||
544 In Stock | 1 : $22.79000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 60 A | 300 V | 500 V | Fast Blow | Radial Bend Cylinder | 10kA | 6290 | cURus | -55°C ~ 125°C | - | 0.442" Dia x 1.378" L (11.22mm x 35.00mm) | |||
415 Marketplace | 1 : $1.86000 Bag | - | Bag | Active | Requires Holder | Automotive | 60 A | - | 42 V | Fast Blow | Blade, Max | - | - | - | - | - | 1.150" L x 0.350" W x 0.866" H (29.20mm x 8.90mm x 22.00mm) | ||
2,865 Marketplace | 1 : $1.87000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 32 V | Fast Blow | Blade, Max | 1kA | - | ISO, SAE | - | Blue | 1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm) | |||
560 Marketplace | 1 : $2.22000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 58 V | Fast Blow | Auto Link | 1kA | - | - | - | Yellow | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) | |||
3,297 Marketplace | 1 : $2.49000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Fast Blow | Auto Link | 1kA | - | - | - | Yellow | 0.630" L x 0.472" W x 0.315" H (16.00mm x 12.00mm x 8.00mm) | |||
500 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Bolt Mount | Board Mount (Cartridge Style Excluded) | 60 A | - | 32 V | - | Auto Link | - | - | - | - | - | 1.150" L x 0.750" W x 0.354" H (29.20mm x 19.05mm x 9.00mm) | ||
353 Marketplace | 1 : $3.29000 Bulk | Bulk | Active | Bolt Mount | Automotive | 60 A | - | 32 V | Fast Blow | Auto Link | 1kA | - | - | -40°C ~ 125°C | Yellow | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
8,325 Marketplace | 1 : $3.40000 Bulk | Bulk | Active | Requires Holder | Automotive | 60 A | - | 32 V | Fast Blow | Blade, Max | 1kA | - | ISO, SAE | - | Blue | 1.169" L x 0.350" W x 0.850" H (29.70mm x 8.90mm x 21.60mm) |