Showing
1 - 25
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-0603 Series
SF-0603S050-2
FUSE BOARD MNT 500MA 50VDC 0603
Bourns Inc.
6,162
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.23182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-50 VSlow Blow0603 (1608 Metric)50A0.009UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
C1Qseries
0685P9300-01
FUSE 30A 50VDC FAST 1206 SMD
Bel Fuse Inc.
55,020
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)30 A-50 VFast Blow1206 (3216 Metric)250A255AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Qseries
0685P9200-01
FUSE 20A 50VDC FAST 1206 SMD
Bel Fuse Inc.
53,818
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A-50 VFast Blow1206 (3216 Metric)150A100AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Qseries
0685P9100-01
FUSE 10A 50VDC FAST 1206 SMD
Bel Fuse Inc.
30,032
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)10 A-50 VFast Blow1206 (3216 Metric)150A25AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Qseries
0685P9120-01
FUSE 12A 50VDC FAST 1206 SMD
Bel Fuse Inc.
5,978
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)12 A-50 VFast Blow1206 (3216 Metric)150A48AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Qseries
0685P9150-01
FUSE 15A 50VDC FAST 1206 SMD
Bel Fuse Inc.
13,769
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)15 A-50 VFast Blow1206 (3216 Metric)150A80AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
SF-0603 Series
SF-0603F050-2
FUSE BOARD MNT 500MA 50VDC 0603
Bourns Inc.
33,229
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.24783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-50 VFast Blow0603 (1608 Metric)50A0.005UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
0603 (1608 Metric)
TR/0603FA500-R
FUSE BOARD MNT 500MA 32VAC 50VDC
Eaton - Electronics Division
30,990
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.25844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA32 V50 VFast Blow0603 (1608 Metric)50A AC, 35A DC0.00193CSA, UL-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA250-R
FUSE BOARD MNT 250MA 50VDC 0603
Eaton - Electronics Division
95,700
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.28981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA-50 VFast Blow0603 (1608 Metric)50A0.0004CSA, UL-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
SF-0603 Series
SF-0603SP050-2
FUSE BOARD MNT 500MA 50VDC 0603
Bourns Inc.
11,246
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.35451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-50 VSlow Blow0603 (1608 Metric)50A0.009UL-40°C ~ 105°C-0.063" L x 0.032" W (1.60mm x 0.80mm)
C1Qseries
0685P9250-01
FUSE 25A 50VDC FAST 1206 SMD
Bel Fuse Inc.
5,787
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.39390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)25 A-50 VFast Blow1206 (3216 Metric)150A225AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
440 Series
0440001.WR
FUSE BOARD MNT 1A 50VAC/VDC 1206
Littelfuse Inc.
5,691
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.44491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A50 V50 VFast Blow1206 (3216 Metric)50A0.21054CSA, UL-55°C ~ 150°C-0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
440 Series
044001.5WR
FUSE BRD MNT 1.5A 50VAC/VDC 1206
Littelfuse Inc.
12,909
In Stock
12,000
Factory
1 : $1.05000
Cut Tape (CT)
3,000 : $0.44491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A50 V50 VFast Blow1206 (3216 Metric)50A0.50652CSA, UL-55°C ~ 150°C-0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
FUSE CHIP 0.15A 36VDC 0603
FCC16151ADTP
FUSE CHIP 0.15A 36VDC 0603
Kamaya Inc.
5,000
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.05515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-150 mA-50 V-0603 (1608 Metric)35A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
2,419
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.15756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-50 VFast Blow0603 (1608 Metric)50A0.0227CSA, cURus, UL-55°C ~ 125°C-0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
FUSE CHIP 0.63A 50VDC 0603
FCCR16501ABTP
FUSE CHIP 0.63A 50VDC 0603
Kamaya Inc.
4,819
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-500 mA-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FUSE CHIP 1.6A 50VDC 0603
FCCR16162ABTP
FUSE CHIP 1.6A 50VDC 0603
Kamaya Inc.
4,812
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-1.6 A-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FUSE CHIP 0.15A 50VDC 0603
FCCR16151ABTP
FUSE CHIP 0.15A 50VDC 0603
Kamaya Inc.
4,800
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-150 mA-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FUSE CHIP 0.8A 50VDC 0603
FCCR16751ABTP
FUSE CHIP 0.8A 50VDC 0603
Kamaya Inc.
3,688
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-750 mA-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FUSE CHIP 1.5A 50VDC 0603
FCCR16152ABTP
FUSE CHIP 1.5A 50VDC 0603
Kamaya Inc.
2,830
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-1.5 A-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FUSE CHIP 2A 50VDC 0603
FCCR16202ABTP
FUSE CHIP 2A 50VDC 0603
Kamaya Inc.
1,995
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-2 A-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
0805 (2012 Metric)
FCC20631AATP
FUSE CHIP 0.63A 50VDC 0805
Kamaya Inc.
4,715
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-630 mA-50 V-0805 (2012 Metric)50A-CSA, UL-55°C ~ 125°C-0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm)
0805 (2012 Metric)
FCC20202AATP
FUSE CHIP 2A 50VDC 0805
Kamaya Inc.
3,199
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-2 A-50 V-0805 (2012 Metric)50A-CSA, UL-55°C ~ 125°C-0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm)
1,991
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.15756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-50 VFast Blow0603 (1608 Metric)50A0.0028CSA, cURus, UL-55°C ~ 125°C-0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
1,907
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.15756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A-50 VFast Blow0603 (1608 Metric)50A0.0059CSA, cURus, UL-55°C ~ 125°C-0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Showing
1 - 25
of 91

50 V Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.