Showing
1 - 25
of 150
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C1Qseries
0685P9500-01
FUSE 50A 32VDC FAST 1206 SMD
Bel Fuse Inc.
39,519
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.42016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A-32 VFast Blow1206 (3216 Metric)200A500AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
40A-50A
1025HC50-RTR
FUSE BOARD MOUNT 50A 60VAC 2SMD
Eaton - Electronics Division
6,271
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $1.86153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A60 V-Fast Blow2-SMD, Square End Block600A600cURus-55°C ~ 125°C-0.177" Dia x 0.488" L (4.50mm x 12.40mm)
0695050.PXPS
0695050.PXPS
FUSE MCASE+ 32VDC SLOTTED 50A
Littelfuse Inc.
1,649
In Stock
1 : $1.59000
Bulk
Bulk
ActiveSurface MountCartridge50 A-32 VSlow BlowModule1kA3829ISO8820-4, SAE 2741-40°C ~ 125°CRed0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
0895050.Z
0895050.Z
FUSE AUTOMOTIVE 50A 58V AUTO LNK
Littelfuse Inc.
1,887
In Stock
1 : $2.11000
Bulk
Bulk
ActiveHolderAutomotive50 A-58 V-Auto Link1kA4880UL-40°C ~ 125°CRed0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm)
0498zzz.M
0498050.M
FUSE AUTO 50A 32VDC AUTO LINK
Littelfuse Inc.
1,190
In Stock
1 : $2.43000
Bulk
Bulk
ActiveBolt MountAutomotive50 A-32 VSlow BlowAuto Link1kA-UL-40°C ~ 125°C-1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
SF-2923HC
SF-2923HC50C-2
FUSE BOARD MOUNT 50A 60VDC 2SMD
Bourns Inc.
1,880
In Stock
1 : $6.30000
Cut Tape (CT)
1,000 : $2.98581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A-60 VFast Blow2-SMD, J-Lead300A1750UL-55°C ~ 125°C-0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm)
0456040.DRSD
0456050.DRSD
FUSE 50A 125VAC NANO SMD
Littelfuse Inc.
2,965
In Stock
1 : $6.93000
Cut Tape (CT)
1,500 : $3.10853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A125 V75 VFast Blow2-SMD, Square End Block100A AC, 600A DC2700cURus, PSE-55°C ~ 125°C-0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm)
0999050.ZXN
0999050.ZXN
FUSE AUTO 50A 58VDC BLADE
Littelfuse Inc.
102
In Stock
1,200
Factory
1 : $3.38000
Bulk
Bulk
ActiveHolderAutomotive50 A-58 VSlow BlowBlade, Max1kA11300--40°C ~ 125°CRed1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
50A Fuse
153.5631.5501
FUSE AUTO 50A 32VDC AUTO LINK
Littelfuse Inc.
702
In Stock
290
Factory
1 : $3.56000
Bulk
Bulk
ActiveBolt MountAutomotive50 A-32 VSlow BlowAuto Link2kA6900ISO, UL-Red0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm)
50A Fuse
142.5631.5502
FUSE AUTO 50A 58VDC AUTO LINK
Littelfuse Inc.
2,346
In Stock
1 : $3.91000
Bulk
Bulk
ActiveBolt MountAutomotive50 A-58 VSlow BlowAuto Link1kA6900cUL-Red0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm)
3,051
In Stock
1 : $11.40000
Tray
Tray
ActiveThrough HoleCartridge50 A500 V--Cartridge, Non-Standard2kA4800cURus-55°C ~ 125°C-0.482" Dia x 1.315" L (12.25mm x 33.40mm)
74-XAF50A
74-XAF50A
FUSE AUTO 50A 42VDC BLADE
NTE Electronics, Inc
308
Marketplace
5 : $1.86000
Bag
-
Bag
ActiveHolderAutomotive50 A-42 VFast BlowBlade, Max-----1.150" L x 0.350" W x 0.866" H (29.20mm x 8.90mm x 22.00mm)
ANX-50A
ANX-50A
FUSE AUTO 50A 32VDC BLADE MAX
OptiFuse
1,303
Marketplace
1 : $1.87000
Bulk
Bulk
ActiveHolderAutomotive50 A-32 V-Blade, Max1kA-ISO8820, SAE-Red1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
SF-3812TL-T
SF-3812F5000T-2
3812 FAST-ACTING TUBE 50A
Bourns Inc.
2,500
In Stock
1 : $4.83000
Cut Tape (CT)
2,500 : $2.08312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A250 V100 VFast Blow2-SMD, Square End Block100A3150cUL, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
FMX-MS-50A
FMX-MS-50A
FUSE AUTO 50A 32VDC AUTO LINK
OptiFuse
125
Marketplace
1 : $2.22000
Bulk
Bulk
ActiveHolderAutomotive50 A-32 V-Auto Link1kA---Red0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
MIDA-50A
MIDA-50A
LIMITER FUSE, FAST-ACTING, 50A
OptiFuse
418
Marketplace
1 : $2.49000
Bulk
Bulk
ActiveBolt MountAutomotive50 A-32 VFast BlowAuto Link----Red0.630" L x 0.472" W x 0.315" H (16.00mm x 12.00mm x 8.00mm)
2822hc-02
2822HC50-RTR
FUSE 72V HIGH CURRENT SMD 50A
Eaton - Electronics Division
1,325
In Stock
1 : $6.74000
Cut Tape (CT)
1,000 : $3.19412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A-72 V-2-SMD, J-Lead1kA-cURus, UL--0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm)
APX-50A
APX-50A
FUSE AUTO 50A 32VDC BLADE MAX
OptiFuse
1,824
Marketplace
1 : $3.40000
Bulk
Bulk
ActiveHolderAutomotive50 A-32 V-Blade, Max--ISO8820-3, SAE-J1888-Red1.169" L x 0.350" W x 0.850" H (29.70mm x 8.90mm x 21.60mm)
TFLF-50A
TFLF-50A
LINK FUSE, FEMALE TERMINAL - 50A
OptiFuse
1,114
Marketplace
1 : $3.52000
Bulk
Bulk
ActiveHolderAutomotive50 A-58 VSlow BlowAuto Link----Red0.874" L x 0.591" W x 1.181" H (22.20mm x 15.00mm x 30.00mm)
TFLS-50A
TFLS-50A
AUTO LINK FUSE, MINI FEMALE-50A
OptiFuse
818
Marketplace
1 : $3.69000
Bulk
Bulk
ActiveHolderAutomotive50 A32 V32 V-Auto Link5kA-JASO-Red0.638" L x 0.492" W x 1.059" H (16.20mm x 12.50mm x 26.90mm)
275
In Stock
1 : $3.79000
Box
Box
ActiveSurface MountBoard Mount (Cartridge Style Excluded)50 A125 V72 VSlow Blow2-SMD, Square End Block500A6980CQC, cURus, VDE-55°C ~ 125°C-0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
FMX-50A
FMX-50A
LINK FUSE, FEMALE TERMINAL - 50A
OptiFuse
594
Marketplace
1 : $3.85000
Bulk
Bulk
ActiveHolderAutomotive50 A-32 V-Auto Link1.5kA-ISO8820-4-Red0.559" L x 0.480" W x 1.075" H (14.20mm x 12.20mm x 27.30mm)
FUSE AUTO 50A 58VDC AUTO LINK
142.7010.5502
FUSE AUTO 50A 58VDC AUTO LINK
Littelfuse Inc.
176
In Stock
4,500
Factory
1 : $3.91000
Bulk
Bulk
ActiveBolt MountAutomotive50 A-58 V-Auto Link1kA6900cURus-Red0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm)
FSG
FSG-50A
AUTO GLASS - 13/32"X1-1/2", 50A
OptiFuse
1,508
Marketplace
1 : $4.54000
Bulk
Bulk
ActiveHolderCartridge, Glass50 A32 V32 V-5AG, 10mm x 38mm (Midget)1kA-UL248-1, 14--0.406" Dia x 1.500" L (10.30mm x 38.10mm)
FMX-LP-50A
FMX-LP-50A
LINK FUSE, LOWPRO FEMALE - 50A
OptiFuse
1,792
Marketplace
1 : $4.62000
Bulk
Bulk
ActiveHolderAutomotive50 A-58 V-Auto Link1kA---40°C ~ 125°CRed0.555" L x 0.472" W x 0.626" H (14.10mm x 12.00mm x 15.90mm)
Showing
1 - 25
of 150

50 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.