Showing
of 89
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SinglFuse_SF-0603FPxxxF
SF-0603FP015F-2
FUSE BRDMT 150MA 65VAC/65DC 0603
Bourns Inc.
20,379
In Stock
1 : $0.71000
Cut Tape (CT)
8,000 : $0.28494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)150 mA65 V65 VFast Blow0603 (1608 Metric)13A AC, 50A DC0.0006UL-55°C ~ 90°C-0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
F0402E
F0603G0R15FNTR
FUSE BOARD MNT 150MA 63VDC 0603
KYOCERA AVX
143,161
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)150 mA-63 VFast Blow0603 (1608 Metric)50A2E-05cUL, UL-55°C ~ 125°C-0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
313 Series
0313.150MXP
FUSE GLASS 150MA 250VAC 3AB 3AG
Littelfuse Inc.
1,647
In Stock
1 : $2.71000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Slow Blow3AB, 3AG, 1/4" x 1-1/4"35A0.27CE, CSA, UL-55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
MDL Cylindrical 3AG
BK/MDL-15/100
FUSE GLASS 150MA 250VAC 3AB 3AG
Eaton - Electronics Division
113
In Stock
1 : $4.30000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Slow Blow3AB, 3AG, 1/4" x 1-1/4"-----0.250" Dia x 1.250" L (6.35mm x 31.75mm)
FUSE GLASS 150MA 1KVAC 3AB 3AG
BK1/TDC11-150-R
FUSE GLASS 150MA 1KVAC 3AB 3AG
Eaton - Electronics Division
193
In Stock
1 : $9.84000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA1 kV-Slow Blow3AB, 3AG, 1/4" x 1-1/4"1.5A----0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCC10251ADPA
FCCR16151ABTP
FUSE CHIP 0.15A 50VDC 0603
Kamaya Inc.
5,000
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-150 mA-50 V-0603 (1608 Metric)50A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FUSE CHIP 0.15A 36VDC 0603
FCC16151ADTP
FUSE CHIP 0.15A 36VDC 0603
Kamaya Inc.
17,955
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.05515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-150 mA-50 V-0603 (1608 Metric)35A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
74-6FG150MA
74-6FG150MA
FUSE GLASS 150MA 250VAC 6X30MM
NTE Electronics, Inc
1,442
Marketplace
20 : $0.29000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass150 mA250 V-Fast Blow6mm x 30mm200A----0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FUSE CHIP 0.15A 24VDC 0402
FCCR10151ABPA
FUSE CHIP 0.15A 24VDC 0402
Kamaya Inc.
5,213
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.07353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-150 mA-24 V-0402 (1005 Metric)35A-CSA, UL-55°C ~ 125°C-0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
F0402E
F0402G0R15FNTR
FUSE BOARD MNT 150MA 32VDC 0402
KYOCERA AVX
3,057
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.32724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)150 mA-32 VFast Blow0402 (1005 Metric)-2E-05cUL, UL-55°C ~ 125°C-0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
GMC Cylindrical
BK/GMC-150-R
FUSE GLASS 150MA 250VAC 5X20MM
Eaton - Electronics Division
870
In Stock
1 : $1.60000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Medium Blow5mm x 20mm35A0.022CSA, KC-MARK, UL--0.205" Dia x 0.787" L (5.20mm x 20.00mm)
313 Series
0313.150HXP
FUSE GLASS 150MA 250VAC 3AB 3AG
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $2.85000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Slow Blow3AB, 3AG, 1/4" x 1-1/4"35A0.27CE, CSA, UL-55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
GMD Cylindrical
BK/GMD-150-R
FUSE GLASS 150MA 250VAC 5X20MM
Eaton - Electronics Division
66
In Stock
1 : $7.38000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Slow Blow5mm x 20mm35A0.046CSA, UL--0.205" Dia x 0.787" L (5.20mm x 20.00mm)
74-6SG150MA
74-6SG150MA
FUSE GLASS 150MA 250VAC 6X30MM
NTE Electronics, Inc
167
Marketplace
20 : $0.45000
Bag
-
Bag
ActiveRequires HolderCartridge, Glass150 mA250 V-Slow Blow6mm x 30mm200A-cULus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
74-6SC150MA
74-6SC150MA
FUSE CERAMIC 150MA 250VAC 6X30MM
NTE Electronics, Inc
732
Marketplace
10 : $0.70000
Bag
-
Bag
ActiveRequires HolderCartridge, Ceramic150 mA250 V-Slow Blow6mm x 30mm200A-cURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
239 Series
0239.150MXP
FUSE GLASS 150MA 250VAC 5X20MM
Littelfuse Inc.
758
In Stock
1 : $1.51000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Slow Blow5mm x 20mm35A0.13CE, UL-55°C ~ 125°C-0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.5214
0034.5209
FUSE GLASS 150MA 250VAC 3AB 3AG
SCHURTER Inc.
227
In Stock
1 : $1.83000
Bulk
Bulk
ObsoleteRequires HolderCartridge, Glass150 mA250 V-Slow Blow3AB, 3AG, 1/4" x 1-1/4"35A0.44CSA, UL-55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
312 Series 3AG
0312.150HXP
FUSE GLASS 150MA 250VAC 3AB 3AG
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Fast Blow3AB, 3AG, 1/4" x 1-1/4"35A0.0055CE, CSA, UL-55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
AGC Series Cylindrical
BK/AGC-15/100-R
FUSE GLASS 150MA 250VAC 3AB 3AG
Eaton - Electronics Division
0
In Stock
6,692
Marketplace
Check Lead Time
100 : $2.64000
Bulk
1 : $5.27000
Bulk
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Fast Blow3AB, 3AG, 1/4" x 1-1/4"----55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
FUSE CHIP 0.15A 32VDC 0402
FCC10151ADPA
FUSE CHIP 0.15A 32VDC 0402
Kamaya Inc.
0
In Stock
Check Lead Time
10,000 : $0.07424
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSurface Mount-150 mA-32 VFast Blow0402 (1005 Metric)35A-CSA, UL-55°C ~ 125°C-0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
FUSE GLASS 150MA 250VAC 5X20MM
BK1/GMC-150-R
FUSE GLASS 150MA 250VAC 5X20MM
Eaton - Electronics Division
0
In Stock
Check Lead Time
1,000 : $0.75417
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Medium Blow5mm x 20mm35A0.022CSA, KC, UL--0.205" Dia x 0.787" L (5.20mm x 20.00mm)
312 Series 3AG
0312.150MXP
FUSE GLASS 150MA 250VAC 3AB 3AG
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $0.84340
Bulk
Bulk
ActiveRequires HolderCartridge, Glass150 mA250 V-Fast Blow3AB, 3AG, 1/4" x 1-1/4"35A0.0055CE, CSA, UL-55°C ~ 125°C-0.250" Dia x 1.250" L (6.35mm x 31.75mm)
217, 218, 219, 239 Axial
0239.150MXEP
FUSE GLASS 150MA 250VAC 5X20MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.08203
Bulk
Bulk
ActiveThrough HoleCartridge, Glass150 mA250 V-Slow Blow5mm x 20mm (Axial)35A0.13CE, UL-55°C ~ 125°C-0.217" Dia x 0.846" L (5.50mm x 21.50mm)
318 Series 3AG Axial
0318.150MXP
FUSE GLASS 150MA 250VAC 3AB 3AG
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $1.10865
Bulk
Bulk
ActiveThrough HoleCartridge, Glass150 mA250 V-Fast Blow3AB, 3AG, 1/4" x 1-1/4" (Axial)35A0.0055CE, CSA, UL-55°C ~ 125°C-0.275" Dia x 1.288" L (6.99mm x 32.72mm)
318 Series 3AG Axial
0318.150HXP
FUSE GLASS 150MA 250VAC 3AB 3AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : $1.59250
Bulk
Bulk
ActiveThrough HoleCartridge, Glass150 mA250 V-Fast Blow3AB, 3AG, 1/4" x 1-1/4" (Axial)35A0.0055CE, CSA, UL-55°C ~ 125°C-0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Showing
of 89

150 mA Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.