Varistors, MOVs

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
7,786
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.07663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
48 V
54 V
60 V
66 V
-
-
1
5.7 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
BVR0805-08PFR
BVR0805-14PFR
VARISTOR 25V 120A 0805
Bourns Inc.
3,376
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.15455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
22 V
25 V
28 V
120 A
-
1
350 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
19,808
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.07300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
48 V
54 V
60 V
66 V
-
-
1
5.7 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
BVR0805-08PFR
BVR1206-04PFR
VARISTOR 11V 200A 1206
Bourns Inc.
3,949
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.23725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
11 V
14 V
200 A
-
1
2000 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
BVR0805-08PFR
BVR0805-08PFR
VARISTOR 17V 100A 0805
Bourns Inc.
3,975
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.15610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 V
11 V
14 V
17 V
20 V
100 A
-
1
440 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
BVR0805-08PFR
BVR0805-11PFR
VARISTOR 19V 100A 0805
Bourns Inc.
3,970
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.15455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
14 V
17 V
19 V
21 V
100 A
-
1
500 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
BVR0805-08PFR
BVR0805-04PFR
VARISTOR 9.9V 80A 0805
Bourns Inc.
3,920
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.15455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.8 V
9.9 V
12 V
80 A
-
1
600 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
BVR0805-08PFR
BVR0805-06PFR
VARISTOR 14.5V 80A 0805
Bourns Inc.
2,440
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.15610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
9 V
11 V
14.5 V
18 V
80 A
-
1
650 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
BVR0805-08PFR
BVR1206-14PFR
VARISTOR 25V 200A 1206
Bourns Inc.
4,000
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.20407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
22 V
25 V
28 V
200 A
-
1
90 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
BVR0805-08PFR
BVR1206-11PFR
VARISTOR 20V 200A 1206
Bourns Inc.
4,000
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.25508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
14 V
18 V
20 V
22 V
200 A
-
1
840 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
BVR0805-08PFR
BVR1210-04R
VARISTOR 11.5V 400A 1210
Bourns Inc.
2,000
In Stock
1 : $1.90000
Cut Tape (CT)
2,000 : $0.56611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
9 V
11.5 V
14 V
400 A
-
1
2100 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
BVR0805-08PFR
BVR1210-14R
VARISTOR 25.5V 500A 1210
Bourns Inc.
2,000
In Stock
1 : $1.90000
Cut Tape (CT)
2,000 : $0.56611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
22 V
25.5 V
29 V
500 A
-
1
1100 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
BVR0805-08PFR
BVR1812-04R
VARISTOR 11.5V 800A 1812
Bourns Inc.
1,000
In Stock
1 : $3.04000
Cut Tape (CT)
1,000 : $1.06292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
9 V
11.5 V
14 V
800 A
-
1
5400 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1812 (4532 Metric)
BVR0805-08PFR
BVR1812-10R
VARISTOR 19V 800A 1812
Bourns Inc.
1,000
In Stock
1 : $3.04000
Cut Tape (CT)
1,000 : $1.06292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16 V
19 V
22 V
800 A
-
1
3800 pF @ 1 kHz
-40°C ~ 125°C
-
-
-
Surface Mount, MLCV
1812 (4532 Metric)
Showing
of 14

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.