Results: 0
Manufacturer
Advantech CorpAEM ComponentsAEM, Inc.Altech CorporationAmphenol CONECBel Fuse Inc.Bourns Inc.Cal Test ElectronicsConquerConta-Clip, Inc.DaitoDelta Electronics/Cyntec
Series
-*0603HV0657P0659C0659P0678D0678H0678L0679H0679L0680H
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Bolt MountRequires HolderRequires Holder, Surface MountSurface MountThrough Hole
Fuse Type
-AutomotiveBoard Mount (Cartridge Style Excluded)Board Mount (Cartridge Style Excluded), PlasticCartridgeCartridge, CeramicCartridge, Glass
Current Rating (Amps)
1.56 mA2 mA3 mA3.125 mA4 mA5 mA6.25 mA10 mA15 mA16 mA20 mA28 mA
Voltage Rating - AC
12 V24 V32 V35 V48 V50 V58 V60 V63 V65 V72 V75 V
Voltage Rating - DC
5 V12 V14 V16 V24 V30 V32 V35 V36 V48 V50 V58 V
Response Time
-Fast BlowMedium BlowSlow Blow
Package / Case
5mm x 20mm5mm x 20mm (Axial)5mm x 20mm w/Holder1AG, 1/4" x 5/8"2-DIP (0.400", 10.16mm)2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, J-Lead2-SMD, Square End Block2-SMD, Square End Block with Clip2-SMD, Square End Block with Holder2AG, 5mm x 15mm
Breaking Capacity @ Rated Voltage
500mA600mA1A1.5A2.5A5A6A7.5A10A10A AC, 100A DC13A13A AC, 35A DC
Melting I²t
15.00.0225.014.030.00.20.31.60.10.181.52.0
Approval Agency
-AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDEAEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDEAEC-Q200, CE, CSA, cULusAEC-Q200, CE, CSA, cULus, PSE, SEMKO, VDEAEC-Q200, CE, CSA, cULus, SEMKO, VDEAEC-Q200, CE, CSA, cURusAEC-Q200, CE, cURusAEC-Q200, CQC, cURus, PSE, VDEAEC-Q200, CSA, cURusAEC-Q200, cUL, cURusAEC-Q200, cUL, cURus, TUV
Operating Temperature
-65°C ~ 125°C-60°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-55°C ~ 90°C-50°C ~ 100°C-50°C ~ 105°C-50°C ~ 125°C-50°C ~ 90°C-45°C ~ 125°C
Color
-AmberBeigeBlackBlack, GrayBlueBlue GreenBlue WhiteBlue, GreenBlue, LightBlue, WhiteBronze
Size / Dimension
0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm)0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)0.039" L x 0.020" W x 0.015" H (1.00mm x 0.50mm x 0.38mm)0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.