Circuit Breakers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
9000-41034-0401000
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
15
In Stock
1 : $321.09000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
4A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, DNV, UKCA
9000-41034-0101000
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
15
In Stock
1 : $336.46000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
6A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, DNV, UKCA
9000-41034-0401000
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
12
In Stock
1 : $370.42000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
10A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, DNV, EAC, UKCA
9000-41042-0100400
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
3
In Stock
1 : $212.25000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
100mA
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, UKCA
9000-41034-0101000
MICO 4.10 SPEED-START ELECTRONIC
Murrelektronik, Inc
1
In Stock
1 : $389.15000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
10A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, UKCA
9000-41042-0401000
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
1
In Stock
1 : $241.67000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
6A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, UKCA
9000-41042-0401000
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
0
In Stock
Check Lead Time
1 : $263.40000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
10A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, EAC, UKCA
9000-41034-0101000
MICO ELECTRONIC CIRCUIT PROTECTI
Murrelektronik, Inc
0
In Stock
Check Lead Time
1 : $352.85000
Box
-
Box
Active
DIN Rail
Solid State, Electronic
10A
30 V
30 V
Pushbutton
1
None
-
cCSAus, CE, cULus, UKCA
Showing
of 8

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.