Showing
1 - 25
of 55
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
1140-G111-P1M1-15A
1140-G111-P1M1-15A
CIR BRKR THRM 15A 250VAC 50VDC
E-T-A
472
In Stock
1 : $20.06000
Bulk
Bulk
ActivePanel MountThermal15A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G151-P7M1-1A
1140-G151-P7M1-1A
CIR BRKR THRM 1A 250VAC 50VDC
E-T-A
181
In Stock
1 : $32.75000
Bulk
Bulk
ActivePanel MountThermal1A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G1 Series
1140-G111-P1M1-16A
CIR BRKR THRM 16A 250VAC 50VDC
E-T-A
36
In Stock
1 : $21.72000
Bulk
Bulk
ActivePanel MountThermal16A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G111-P1M1-12A
1140-G111-P1M1-12A
CIR BRKR THRM 12A 250VAC 50VDC
E-T-A
47
In Stock
1 : $22.75000
Bulk
Bulk
ActivePanel MountThermal12A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 15A 250VAC 50VDC
1140-G151-P7M1-15A
CIR BRKR THRM 15A 250VAC 50VDC
E-T-A
87
In Stock
1 : $30.78000
Bulk
Bulk
ActivePanel MountThermal15A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 10A 250VAC 50VDC
1140-G151-P7M1-10A
CIR BRKR THRM 10A 250VAC 50VDC
E-T-A
50
In Stock
1 : $30.78000
Bulk
Bulk
ActivePanel MountThermal10A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 6A 250VAC 50VDC
1140-G151-P7M1-6A
CIR BRKR THRM 6A 250VAC 50VDC
E-T-A
47
In Stock
1 : $34.89000
Bulk
Bulk
ActivePanel MountThermal6A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 5A 250VAC 50VDC
1140-G151-P7M1-5A
CIR BRKR THRM 5A 250VAC 50VDC
E-T-A
100
In Stock
1 : $36.65000
Bulk
Bulk
ActivePanel MountThermal5A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 150MA 250VAC 50VDC
1140-G151-P7M1-0.15A
CIR BRKR THRM 150MA 250VAC 50VDC
E-T-A
40
In Stock
1 : $36.99000
Bulk
Bulk
ActivePanel MountThermal150mA250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G1 Series
1140-G111-P1M1-6A
CIR BRKR THRM 6A 250VAC 50VDC
E-T-A
27
In Stock
1 : $21.72000
Bulk
Bulk
ActivePanel MountThermal6A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G111-P1M1-10A
1140-G111-P1M1-10A
CIR BRKR THRM 10A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
1 : $22.79000
Bulk
Bulk
ActivePanel MountThermal10A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 5A 250VAC 50VDC
1140-E211-P1M1-5A
CIR BRKR THRM 5A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal5A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 15A 250VAC 50VDC
1140-E211-P1M1-15A
CIR BRKR THRM 15A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal15A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 3.5A 250VAC 50VDC
1140-E211-P1M1-3.5A
CIR BRKR THRM 3.5A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal3.5A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 15A 250VAC 50VDC
1140-E211-P9M1-15A
CIR BRKR THRM 15A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal15A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 16A 250VAC 50VDC
1140-E219-P1M1-16A
CIR BRKR THRM 16A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal16A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 10A 250VAC 50VDC
1140-F111-P1M1-10A
CIR BRKR THRM 10A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal10A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 12A 250VAC 50VDC
1140-F111-P1M1-12A
CIR BRKR THRM 12A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal12A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 10A 250VAC 50VDC
1140-F114-P1M1-10A
CIR BRKR THRM 10A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal10A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 10A 250VAC 50VDC
1140-E211-P1M1-10A
CIR BRKR THRM 10A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal10A240 V48 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
0
In Stock
Check Lead Time
50 : $16.19640
Bulk
Bulk
ActivePanel MountThermal8A250 V50 VPush to Reset1None--
1140-G1 Series
1140-G111-P1M1-4A
CIR BRKR THRM 4A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.65700
Bulk
Bulk
ActivePanel MountThermal4A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G1 Series
1140-G111-P1M1-5A
CIR BRKR THRM 5A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.65700
Bulk
Bulk
ActivePanel MountThermal5A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G1 Series
1140-G111-P1M1-7A
CIR BRKR THRM 7A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.65700
Bulk
Bulk
ActivePanel MountThermal7A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
1140-G1 Series
1140-G111-P1M1-8A
CIR BRKR THRM 8A 250VAC 50VDC
E-T-A
0
In Stock
Check Lead Time
50 : $16.65700
Bulk
Bulk
ActivePanel MountThermal8A250 V50 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
Showing
1 - 25
of 55

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.