Showing
1 - 25
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
CIR BRKR THRMMAG 2A 250VAC 80VDC
3500-P10-2A
CIR BRKR THRMMAG 2A 250VAC 80VDC
E-T-A
10
In Stock
1 : $57.87000
Bulk
Bulk
ActivePanel MountThermal Magnetic2A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 16A 250VAC 80VDC
3500-P10-16A
CIR BRKR 16A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.64900
Bulk
Bulk
ActivePanel MountThermal Magnetic16A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 4.5A 250VAC 80VDC
3500-P10-4.5A
CIR BRKR 4.5A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.64900
Bulk
Bulk
ActivePanel MountThermal Magnetic4.5A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 15A 250VAC 80VDC
3500-P10-020812-15A
CIR BRKR 15A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic15A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 1A 250VAC 80VDC
3500-P10-1A
CIR BRKR THRMMAG 1A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic1A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 3.5A 250VAC 80VDC
3500-P10-3.5A
CIR BRKR 3.5A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic3.5A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 3A 250VAC 80VDC
3500-P10-3A
CIR BRKR THRMMAG 3A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic3A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 4A 250VAC 80VDC
3500-P10-4A
CIR BRKR THRMMAG 4A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic4A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 5A 250VAC 80VDC
3500-P10-5A
CIR BRKR THRMMAG 5A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic5A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 6A 250VAC 80VDC
3500-P10-6A
CIR BRKR THRMMAG 6A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic6A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 8A 250VAC 80VDC
3500-P10-8A
CIR BRKR THRMMAG 8A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic8A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 4A 250VAC 80VDC
3500-K20-4A
CIR BRKR THRMMAG 4A 250VAC 80VDC
E-T-A
0
In Stock
10 : $55.48500
Bulk
Bulk
ActivePanel MountThermal Magnetic4A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIRC BRKR THRM MAGNETIC
3500-P10-12A
CIRC BRKR THRM MAGNETIC
E-T-A
0
In Stock
10 : $54.66700
Bulk
Bulk
ActivePanel MountThermal Magnetic12A250 V80 VPush to Reset1None--
CIR BRKR 15A 250VAC 80VDC
3500-P10-15A
CIR BRKR 15A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bag
Bag
ActivePanel MountThermal Magnetic15A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 10A 250VAC 80VDC
3500-P10-10A
CIR BRKR 10A 250VAC 80VDC
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic10A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRM 2.5A
3500-P10-2.5A
CIR BRKR THRM 2.5A
E-T-A
0
In Stock
10 : $54.68500
Bulk
Bulk
ActivePanel MountThermal Magnetic2.5A240 V65 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 10A 250VAC 80VDC
3500-F11-P10-10A
CIR BRKR 10A 250VAC 80VDC
E-T-A
0
In Stock
10 : $56.39400
Bulk
Bulk
ActivePanel MountThermal Magnetic10A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 800MA 250VAC 80VDC
3500-F11-P10-0.8A
CIR BRKR 800MA 250VAC 80VDC
E-T-A
0
In Stock
10 : $56.39400
Bulk
Bulk
ActivePanel MountThermal Magnetic800mA250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 15A 250VAC 80VDC
3500-F11-P10-15A
CIR BRKR 15A 250VAC 80VDC
E-T-A
0
In Stock
10 : $56.39400
Bulk
Bulk
ActivePanel MountThermal Magnetic15A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 5A 250VAC 80VDC
3500-F11-P10-5A
CIR BRKR THRMMAG 5A 250VAC 80VDC
E-T-A
0
In Stock
10 : $56.39400
Bulk
Bulk
ActivePanel MountThermal Magnetic5A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR 10A 250VAC 80VDC
3500-K20-10A
CIR BRKR 10A 250VAC 80VDC
E-T-A
0
In Stock
10 : $57.10300
Bulk
Bulk
ActivePanel MountThermal Magnetic10A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 2A 250VAC 80VDC
3500-K20-2A
CIR BRKR THRMMAG 2A 250VAC 80VDC
E-T-A
0
In Stock
10 : $57.66700
Bulk
Bulk
ActivePanel MountThermal Magnetic2A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 3A 250VAC 80VDC
3500-K20-3A
CIR BRKR THRMMAG 3A 250VAC 80VDC
E-T-A
0
In Stock
10 : $57.66700
Bulk
Bulk
ActivePanel MountThermal Magnetic3A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 5A 250VAC 80VDC
3500-K20-5A
CIR BRKR THRMMAG 5A 250VAC 80VDC
E-T-A
0
In Stock
10 : $57.66700
Bulk
Bulk
ActivePanel MountThermal Magnetic5A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
CIR BRKR THRMMAG 7A 250VAC 80VDC
3500-K20-7A
CIR BRKR THRMMAG 7A 250VAC 80VDC
E-T-A
0
In Stock
10 : $57.66700
Bulk
Bulk
ActivePanel MountThermal Magnetic7A250 V80 VPush to Reset1--CSA C22.2 No 235, IEC 60934, UL1077
Showing
1 - 25
of 60

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.