Circuit Breakers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 8A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
5 In Stock | 1 : $56.00000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 1A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
17 In Stock | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 6A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
10 In Stock | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 15A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
6 In Stock | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 4A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
4 In Stock | 1 : $74.65000 Bulk | - | Bulk | Obsolete | DIN Rail | Thermal Magnetic | 5A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, UL1077, VDE | |||
10 In Stock | 1 : $147.28000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 2A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, UL1077, VDE | |||
0 In Stock Check Lead Time | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 5A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 20A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 2A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 3A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.55000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 10A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 100mA | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 200mA | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 300mA | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 400mA | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 500mA | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 1.5A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 10A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 12A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 15A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 16A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 1A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 2.5A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.39000 Bulk | - | Bulk | Active | DIN Rail | Thermal Magnetic | 2A | 480 V | 65 V | Lever | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |