Circuit Breakers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
TA35
4435.0292
CIR BRKR THRM 2A 240VAC 32VDC
SCHURTER Inc.
51
In Stock
1 : $18.65000
Bulk
-
Bulk
Active
Panel Mount
Thermal
2A
240 V
32 V
Rocker
1
-
-
TA35
4435.0198
CIR BRKR THRM 1.5A 240VAC 32VDC
SCHURTER Inc.
41
In Stock
1 : $18.65000
Bulk
-
Bulk
Active
Panel Mount
Thermal
1.5A
240 V
32 V
Rocker
1
-
-
TA35-CBDWFxxxC0
4435.0424
CIR BRKR THRM 20A 240VAC 60VDC
SCHURTER Inc.
34
In Stock
1 : $31.20000
Bulk
-
Bulk
Active
Panel Mount
Thermal
20A
240 V
60 V
Rocker
2
-
-
Showing
of 3

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.