Circuit Breakers

Results: 3
Current Rating (Amps)
10A25A30A
Number of Poles
23
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
TMC 7
1020002
CIRCUIT BRAKER 10A
Phoenix Contact
202
In Stock
1 : $36.00000
Box
Box
ActiveDIN RailThermal Magnetic10A277 V125 VLever2None-
1020099
1020099
CIRCUIT BRAKER 30A
Phoenix Contact
29
In Stock
1 : $54.00000
Box
Box
ActiveDIN RailThermal Magnetic30A277 V-Lever3None-
1019944
1019944
CIRCUIT BRAKER 25A
Phoenix Contact
3
In Stock
4
Factory
1 : $36.00000
Box
Box
ActiveDIN RailThermal Magnetic25A277 V125 VLever2None-
Showing
of 3

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.