Circuit Breakers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
368
In Stock
1 : $129.45000
Bulk
-
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
10A
277 V
-
Lever
2
-
-
-
0
In Stock
Check Lead Time
1 : $5.27000
Bulk
-
Bulk
Active
Panel Mount
Thermal
10A
250 V
32 V
Rocker
1
Red
250V
cUL,TUV, UL
Showing
of 2

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.