TE Connectivity AMP Connectors Chip Resistor - Surface Mount

Results: 448
Series
*CPF, NeohmCRG, NeohmCRGH, NeohmCRGS, NeohmFCR, NeohmRH73, CGSRN73, HolsworthyRP73, Holsworthy
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
1 Ohms1.2 Ohms1.5 Ohms1.8 Ohms2.2 Ohms2.7 Ohms3.3 Ohms3.9 Ohms4.7 Ohms5.6 Ohms6.8 Ohms8.2 Ohms
Tolerance
±0.1%±1%±5%
Power (Watts)
0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.2W, 1/5W0.25W, 1/4W0.5W, 1/2W0.6W0.75W, 3/4W1W1.5W
Composition
Thick FilmThin Film
Features
-Automotive AEC-Q200Flame Proof, Fusible, SafetyPulse Withstanding
Temperature Coefficient
±10ppm/°C±15ppm/°C±25ppm/°C±100ppm/°C±200ppm/°C±400ppm/°C±500ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)2010 (5025 Metric)2512 (6432 Metric)
Supplier Device Package
06030805120620102512
Ratings
-AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.120" L x 0.061" W (3.05mm x 1.55mm)0.122" L x 0.061" W (3.10mm x 1.55mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.020" (0.50mm)0.022" (0.55mm)0.026" (0.65mm)0.028" (0.70mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
448Results
Applied FiltersRemove All

Showing
of 448
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
5,129
In Stock
1 : $1.45000
Cut Tape (CT)
4,000 : $0.36085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
1.5W
Thick Film
Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
-
0.250" L x 0.126" W (6.35mm x 3.20mm)
0.026" (0.65mm)
2
-
31,872
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±1%
0.5W, 1/2W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
AEC-Q200
0.122" L x 0.061" W (3.10mm x 1.55mm)
-
2
-
17,023
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.06394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
2512 Case Chip Resistor
CRGS2512J10K
RES SMD 10K OHM 5% 1.5W 2512
TE Connectivity AMP Connectors
15,890
In Stock
1 : $1.45000
Cut Tape (CT)
4,000 : $0.36085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
1.5W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
-
0.250" L x 0.126" W (6.35mm x 3.20mm)
0.026" (0.65mm)
2
-
4,468
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.03664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
18,090
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
23,034
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.04164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
CRGS Neohm Series
CRGS1206J4R7
RES SMD 4.7 OHM 5% 0.6W 1206
TE Connectivity AMP Connectors
4,502
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.06558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 Ohms
±5%
0.6W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
-
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
7,202
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.09325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.6W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
-
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
6,250
In Stock
1 : $1.06000
Cut Tape (CT)
4,000 : $0.23535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
0603 (1608 Metric)
CRGS0603J8R2
RES SMD 8.2 OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
24,648
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.03756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
5,508
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
0805 PKG Chip Resistor
CRGS0805J1R5
RES SMD 1.5 OHM 5% 1/2W 0805
TE Connectivity AMP Connectors
11,490
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.04371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
0603 (1608 Metric)
CRGS0603J2R2
RES SMD 2.2 OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
8,024
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
0603 (1608 Metric)
CRGS0603J4R7
RES SMD 4.7 OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
8,530
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.05169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
0603 (1608 Metric)
CRGS0603J6M8
RES SMD 6.8M OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
5,000
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.04156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 MOhms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
CRGS Neohm Series
CRGS1206J8K2
RES SMD 8.2K OHM 5% 0.6W 1206
TE Connectivity AMP Connectors
7,175
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.06246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 kOhms
±5%
0.6W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
-
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
0805 PKG Chip Resistor
CRGS0805J10M
RES SMD 10M OHM 5% 1/2W 0805
TE Connectivity AMP Connectors
5,443
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.05921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 MOhms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
5,270
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.16448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
15,350
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.19257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
7,494
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.19541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
3,950
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.20998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
2010 Case Chip Resistor
CRGS2010J390K
RES SMD 390K OHM 5% 3/4W 2010
TE Connectivity AMP Connectors
2,386
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.20998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
390 kOhms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
1,758
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.20998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
3,909
In Stock
1 : $1.38000
Cut Tape (CT)
4,000 : $0.36085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560 Ohms
±5%
1.5W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
-
0.250" L x 0.126" W (6.35mm x 3.20mm)
0.026" (0.65mm)
2
-
Showing
of 448

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.