590 mOhms Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,714 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.07688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 590 mOhms | ±1% | 0.5W, 1/2W | Thick Film | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | AEC-Q200 | 0.122" L x 0.063" W (3.10mm x 1.60mm) | 0.026" (0.65mm) | 2 | - | |||
4,705 In Stock | 1 : $0.28000 Cut Tape (CT) 5,000 : $0.04921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 590 mOhms | ±1% | 1W | Thick Film | Current Sense | ±50ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.122" L x 0.061" W (3.10mm x 1.55mm) | 0.026" (0.65mm) | 2 | - | |||
2,340 In Stock | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.03682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 590 mOhms | ±1% | 0.25W, 1/4W | Thick Film | Current Sense | ±200ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.122" L x 0.061" W (3.10mm x 1.55mm) | 0.026" (0.65mm) | 2 | - |