Showing
1 - 25
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
74,369
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
98,229
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
1,622,663
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
360,031
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
291,030
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
273,835
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
296,958
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
254,159
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
250,482
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
189,991
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
93,844
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
83,527
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
75,743
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
85,515
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
71,519
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
72,967
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
56,718
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
55,417
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
53,326
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
40,597
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
121,479
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
78,443
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
52,052
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
87,690
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
77,336
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 25
of 42

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.