Showing
of 168
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
3,118,404
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1003V
RES SMD 100K OHM 1% 1/10W 0603
Panasonic Electronic Components
2,187,228
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
1,643,718
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
1,888,870
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
457,100
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
566,595
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF17R8V
RES SMD 17.8 OHM 1% 1/10W 0603
Panasonic Electronic Components
38,158
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.8 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF18R2V
RES SMD 18.2 OHM 1% 1/10W 0603
Panasonic Electronic Components
40,015
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18.2 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1501V
RES SMD 1.5K OHM 1% 1/10W 0603
Panasonic Electronic Components
1,631,188
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1373V
RES SMD 137K OHM 1% 1/10W 0603
Panasonic Electronic Components
938,642
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
696,164
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active140 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
354,721
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active158 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF16R5V
RES SMD 16.5 OHM 1% 1/10W 0603
Panasonic Electronic Components
359,382
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16.5 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
329,387
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active165 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
321,182
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1693V
RES SMD 169K OHM 1% 1/10W 0603
Panasonic Electronic Components
312,500
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active169 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
306,835
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active182 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1201V
RES SMD 1.2K OHM 1% 1/10W 0603
Panasonic Electronic Components
308,258
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1333V
RES SMD 133K OHM 1% 1/10W 0603
Panasonic Electronic Components
314,968
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active133 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1911V
RES SMD 1.91K OHM 1% 1/10W 0603
Panasonic Electronic Components
293,723
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.91 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1101V
RES SMD 1.1K OHM 1% 1/10W 0603
Panasonic Electronic Components
275,536
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.1 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
241,260
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
280,287
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active187 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
250,106
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
ERJ-3EKF1803V
RES SMD 180K OHM 1% 1/10W 0603
Panasonic Electronic Components
214,931
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
of 168

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.