TT Electronics/IRC Chip Resistor - Surface Mount

Results: 13
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Resistance
68.1 Ohms100 Ohms180 Ohms475 Ohms2.49 kOhms4.99 kOhms7.32 kOhms11.5 kOhms24.9 kOhms34.8 kOhms68.1 kOhms69.8 kOhms232 kOhms
Power (Watts)
0.25W, 1/4W0.333W, 1/3W
Package / Case
0805 (2012 Metric)1206 (3216 Metric)
Supplier Device Package
08051206
Size / Dimension
0.081" L x 0.050" W (2.06mm x 1.27mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)0.028" (0.71mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1206
PFC-W1206LF-03-6982-B
RES SMD 69.8K OHM 0.1% 1/3W 1206
TT Electronics/IRC
5,000
In Stock
1,000 : $0.41250
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
69.8 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-3482-B
RES SMD 34.8K OHM 0.1% 1/3W 1206
TT Electronics/IRC
6,000
Marketplace
150 : $0.54000
Bulk
Bulk
Discontinued at Digi-Key
34.8 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-4991-B
RES SMD 4.99K OHM 0.1% 1/3W 1206
TT Electronics/IRC
1,913
Marketplace
1,000 : $0.54000
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
4.99 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
0805
PFC-W0805LF-03-1152-B
RES SMD 11.5K OHM 0.1% 1/4W 0805
TT Electronics/IRC
249
In Stock
1 : $1.10000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
11.5 kOhms
±0.1%
0.25W, 1/4W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
0805 (2012 Metric)
0805
0.081" L x 0.050" W (2.06mm x 1.27mm)
0.026" (0.66mm)
2
-
0805
PFC-W0805LF-03-68R1-B
RES SMD 68.1 OHM 0.1% 1/4W 0805
TT Electronics/IRC
106
In Stock
1 : $1.10000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
68.1 Ohms
±0.1%
0.25W, 1/4W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
0805 (2012 Metric)
0805
0.081" L x 0.050" W (2.06mm x 1.27mm)
0.026" (0.66mm)
2
-
1206
PFC-W1206LF-03-7321-B
RES SMD 7.32K OHM 0.1% 1/3W 1206
TT Electronics/IRC
963
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
7.32 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-6812-B
RES SMD 68.1K OHM 0.1% 1/3W 1206
TT Electronics/IRC
427
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
68.1 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-1800-B
RES SMD 180 OHM 0.1% 1/3W 1206
TT Electronics/IRC
322
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
180 Ohms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
0805
PFC-W0805LF-03-2323-B
RES SMD 232K OHM 0.1% 1/4W 0805
TT Electronics/IRC
76
In Stock
1 : $1.10000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
232 kOhms
±0.1%
0.25W, 1/4W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
0805 (2012 Metric)
0805
0.081" L x 0.050" W (2.06mm x 1.27mm)
0.026" (0.66mm)
2
-
1206
PFC-W1206LF-03-4750-B
RES SMD 475 OHM 0.1% 1/3W 1206
TT Electronics/IRC
61
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
475 Ohms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-2492-B
RES SMD 24.9K OHM 0.1% 1/3W 1206
TT Electronics/IRC
27
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
24.9 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-2491-B
RES SMD 2.49K OHM 0.1% 1/3W 1206
TT Electronics/IRC
9
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
2.49 kOhms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
1206
PFC-W1206LF-03-1000-B
RES SMD 100 OHM 0.1% 1/3W 1206
TT Electronics/IRC
2
In Stock
1 : $1.19000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key
100 Ohms
±0.1%
0.333W, 1/3W
Thin Film
Anti-Sulfur, Moisture Resistant
±25ppm/°C
-65°C ~ 150°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.71mm)
2
-
Showing
of 13

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.