Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
73(E,L)4 Series 1206
73L4R47J
RES 0.47 OHM 5% 1/4W 1206
CTS Resistor Products
157,134
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±5%0.25W, 1/4WThick FilmCurrent Sense±200ppm/°C-55°C ~ 125°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
73(E,L)4 Series 1206
73L4R10J
RES 0.1 OHM 5% 1/4W 1206
CTS Resistor Products
37,706
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±5%0.25W, 1/4WThick FilmCurrent Sense±200ppm/°C-55°C ~ 125°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
73(E,L)4 Series 1206
73L4R20J
RES 0.2 OHM 5% 1/4W 1206
CTS Resistor Products
443,839
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±5%0.25W, 1/4WThick FilmCurrent Sense±200ppm/°C-55°C ~ 125°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
73(E,L)4 Series 1206
73L4R56J
RES 0.56 OHM 5% 1/4W 1206
CTS Resistor Products
3,904
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 mOhms±5%0.25W, 1/4WThick FilmCurrent Sense±200ppm/°C-55°C ~ 125°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
73(E,L)4 Series 1206
73L4R91J
RES 0.91 OHM 5% 1/4W 1206
CTS Resistor Products
0
In Stock
Check Lead Time
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active910 mOhms±5%0.25W, 1/4WThick FilmCurrent Sense±200ppm/°C-55°C ~ 125°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
Showing
1 - 5
of 5

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.